Diodes Inc. FMMT634TA

FMMT634 Series 100 V 900 mA NPN Silicon Power Darlington Transistor - SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)120 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage850 mV
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current900 mA
Current Rating900 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)12 V
Max Breakdown Voltage100 V
Max Collector Current900 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency140 MHz
Voltage Rating (DC)100 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT634TA.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
TME
Datasheet7 pages10 years ago
Future Electronics
Datasheet7 pages11 years ago
iiiC
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+47.68%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT634TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT634TA provided by its distributors.

FMMT634 Series 100 V 900 mA NPN Silicon Power Darlington Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.9A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
TRANS NPN DARL 100V 0.9A SOT23-3 / Trans Darlington NPN 100V 0.9A 625mW 3-Pin SOT-23 T/R
DARLINGTON TRANSISTOR, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency Typ ft:140MHz; Power Dissipation Pd:625mW; DC Collector Current:900mA; DC Current Gain hFE:60000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; Av Current Ic:900mA; Collector Emitter Voltage Vces:960mV; Continuous Collector Current Ic Max:900mA; Current Ic @ Vce Sat:930mA; Current Ic Continuous a Max:900mA; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:140MHz; Gain Bandwidth ft Typ:140MHz; Hfe Min:15000; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Pulsed Current Icm:5A; Termination Type:SMD; Transistor Type:Darlington; Voltage Vcbo:120V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)120 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage850 mV
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current900 mA
Current Rating900 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)12 V
Max Breakdown Voltage100 V
Max Collector Current900 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency140 MHz
Voltage Rating (DC)100 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT634TA.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
TME
Datasheet7 pages10 years ago
Future Electronics
Datasheet7 pages11 years ago
iiiC
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago