Diodes Inc. FMMT593

Trans GP BJT PNP 100V 1A Automotive 3-Pin SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Collector Base Voltage (VCBO)-120 V
Collector Emitter Breakdown Voltage-100 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)-100 V
Current1 A
Emitter Base Voltage (VEBO)-7 V
hFE Min100
Max Collector Current-1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation500 mW
TerminationSMD/SMT
Transition Frequency150 MHz
Voltage100 V
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT593.

element14
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Diodes Inc SCT
Datasheet7 pages5 years ago
Technical Drawing5 pages7 years ago
Farnell
Datasheet7 pages11 years ago
Upverter
Technical Drawing1 page5 years ago
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.123
$ 0.123
Stock
75,001
3,439,306
3,439,306
Authorized Distributors
0
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-100 V
-100 V
-100 V
Max Collector Current
-1 A
-1 A
-1 A
Transition Frequency
150 MHz
50 MHz
50 MHz

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT593.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT593 provided by its distributors.

Trans GP BJT PNP 100V 1A Automotive 3-Pin SOT-23
; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:100V; Continuous Collector Current, Ic:1A; Collector Emitter Saturation Voltage, Vce(sat):-0.2V; Power Dissipation, Pd:500mW; DC Current Gain Min (hfe):100 ;RoHS Compliant: Yes
TRANSISTOR, PNP, SOT-23; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:1A; Voltage, Vce Sat Max:-0.2V; Power Dissipation:500mW; Min Hfe:100; ft, Typ:150MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:1A; Current Ic hFE:250mA; Device Marking:MT593; No. of Pins:3; Power, Ptot:0.5W; SMD Marking:593; Transistors, No. of:1; Voltage, Vcbo:120V; Width, Tape:8mm; ft, Min:50MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 593
  • FMMT593.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Collector Base Voltage (VCBO)-120 V
Collector Emitter Breakdown Voltage-100 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)-100 V
Current1 A
Emitter Base Voltage (VEBO)-7 V
hFE Min100
Max Collector Current-1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation500 mW
TerminationSMD/SMT
Transition Frequency150 MHz
Voltage100 V
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT593.

element14
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Diodes Inc SCT
Datasheet7 pages5 years ago
Technical Drawing5 pages7 years ago
Farnell
Datasheet7 pages11 years ago
Upverter
Technical Drawing1 page5 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago