Diodes Inc. FMMT493TA

Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)120 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current1 A
Current1 A
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min100
Max Breakdown Voltage100 V
Max Collector Current1 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation500 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency150 MHz
Voltage100 V
Voltage Rating (DC)60 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT493TA.

Upverter
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet2 pages26 years ago
Future Electronics
Datasheet7 pages10 years ago
iiiC
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages17 years ago
Farnell
Datasheet6 pages26 years ago

Inventory History

3 month trend:
-37.11%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.129
$ 0.134
$ 0.073
Stock
11,078,003
764,921
1,041,101
18,798
Authorized Distributors
10
8
3
2
Mount
Surface Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23
-
Polarity
NPN
NPN
NPN
-
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
-
Max Collector Current
1 A
1 A
-
-
Transition Frequency
150 MHz
150 MHz
150 MHz
-
Collector Emitter Saturation Voltage
600 mV
600 mV
-
-
hFE Min
100
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT493TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT493TA provided by its distributors.

Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
100V 500mW 100@250mA,10V 1A NPN SOT-23-3 Bipolar Transistors - BJT ROHS
FMMT493 Series NPN 1 A 100 V SMT Silicon Medium Power Transistor - SOT-23
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 100V 1A 500mW 3-Pin SOT-23 T/R
SMT NPN transistor, FMMT493 1A Ic 10Vce | Diodes Inc FMMT493TA
Ss Mid-Perf Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. FMMT493TA
TRANSISTOR, NPN, REEL 3K; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 500mW; DC Collector Current: 1A; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 300mV; Continuous Collector Current Ic Max: 1A; Current Ic Continuous a Max: 1A; Current Ic hFE: 250mA; Device Marking: MT493; Gain Bandwidth ft Min: 150MHz; Gain Bandwidth ft Typ: 150MHz; Hfe Min: 100; No. of Transistors: 1; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Ptot Max: 500mW; Reel Quantity: 3000; SMD Marking: 493; Tape Width: 8mm; Termination Type: Surface Mount Device; Voltage Vcbo: 120V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 493TA
  • FMMT493 TA

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)120 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current1 A
Current1 A
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min100
Max Breakdown Voltage100 V
Max Collector Current1 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation500 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency150 MHz
Voltage100 V
Voltage Rating (DC)60 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT493TA.

Upverter
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet2 pages26 years ago
Future Electronics
Datasheet7 pages10 years ago
iiiC
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages17 years ago
Farnell
Datasheet6 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago