Diodes Inc. FMMT459TA

Single Bipolar Transistor, NPN, 450 V, 150 mA, 806 mW, SOT-23, 3 Pins, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)500 V
Collector Emitter Breakdown Voltage450 V
Collector Emitter Saturation Voltage90 mV
Collector Emitter Voltage (VCEO)450 V
Continuous Collector Current150 mA
Current Rating150 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
Max Breakdown Voltage450 V
Max Collector Current150 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation806 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation806 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)450 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT459TA.

Newark
Datasheet6 pages17 years ago
Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet7 pages8 years ago
Datasheet6 pages17 years ago
iiiC
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
DigiKey
Datasheet6 pages22 years ago

Inventory History

3 month trend:
+60.04%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT459TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT459TA provided by its distributors.

Single Bipolar Transistor, NPN, 450 V, 150 mA, 806 mW, SOT-23, 3 Pins, Surface Mount
TRANS NPN 450V 0.15A SOT23-3 / Trans GP BJT NPN 450V 0.15A 806mW 3-Pin SOT-23 T/R
FMMT459 Series NPN 0.15 A 450 V SMT Silicon High Voltage Transistor - SOT-23-3
450V 625mW 50@30mA,10V 150mA NPN SOT-23 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Hi-V Sw 500V
Ss Hi Voltage Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. FMMT459TA
Transistor,NPN,450V,0.15A,SOT23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:450V; Transition Frequency ft:50MHz; Power Dissipation
TRANSISTOR,NPN,450V,0.15A,SOT23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 450V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 625mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Gain Bandwidth ft Typ: 50MHz; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)500 V
Collector Emitter Breakdown Voltage450 V
Collector Emitter Saturation Voltage90 mV
Collector Emitter Voltage (VCEO)450 V
Continuous Collector Current150 mA
Current Rating150 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
Max Breakdown Voltage450 V
Max Collector Current150 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation806 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation806 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)450 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT459TA.

Newark
Datasheet6 pages17 years ago
Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet7 pages8 years ago
Datasheet6 pages17 years ago
iiiC
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
DigiKey
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago