Diodes Inc. FMMT458TA

FMMT458 Series NPN 0.225 A 400 V SMT Silicon High Voltage Transistor - SOT-23

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
FMMT458TA 357,000 Buy Now »
USD
0.071
FMMT458TA 111,000 Buy Now »
USD
0.093
FMMT458TA 950 Buy Now »
USD
0.197 0.157 0.157
Arrow 2
FMMT458TA**MULT1 950 Buy Now »
USD
0.374 0.303 0.197 0.109 0.109
FMMT458TA 111,000 Buy Now »
USD
0.095
Chip One Stop Japan 2
C1S205700131551 950 Buy Now »
JPY
26.80 15.90 15.90
C1S205700055394 516,000 Buy Now »
JPY
10.30
Avnet
FMMT458TA 2,418 Buy Now »
USD
0.221 0.221 0.208 0.171 0.171
Digi-Key 3
FMMT458CT-ND 84,247 Buy Now »
USD
0.450 0.363 0.247 0.139 0.139
FMMT458DKR-ND 84,247 Buy Now »
USD
0.450 0.363 0.247 0.139 0.139
FMMT458TR-ND 84,000 Buy Now »
USD
0.116
Mouser
522-FMMT458TA 15,357 Buy Now »
USD
0.430 0.332 0.180 0.135 0.108
Future Electronics
FMMT458TA 64 Buy Now »
USD
0.091 0.091 0.091 0.087 0.087
Rutronik
TDSTD7603 27,000 Buy Now »
EUR
0.096
RS Components
155046 6,825 Buy Now »
GBP
0.240 0.123 0.090
Avnet Europe
FMMT458TA 0 ··
EUR
0.104
Avnet Asia
FMMT458TA 0 ··
USD
0.092
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
92657 2,849 Buy Now »
EUR
0.250 0.150 0.100 0.100
Quest
FMMT458TA 2,541 Buy Now »
USD
0.570 0.285 0.171 0.114 0.114
JieJie Electronics
FMMT458TA 1,692 ··
4 Star Electronics
FMMT458TA 2,136 Send RFQ »
SIE
FMMT458TA 90,000 ··
Ewing Components
FMMT458TA 3,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FMMT458TA Contact Send RFQ »
North Star Micro
FMMT458TA Contact ··
XS Micro
FMMT458TA Contact ··

Descriptions

Trans GP BJT NPN 400V 0.225A 3-Pin SOT-23 T/R
Chip One Stop Japan
NPN TRANSISTOR 400V0,225A SOT23
Rutronik
NPN high voltage TX FMMT458TA
RS Components
TRANS NPN 400V 0.225A SOT23-3
Digi-Key
Trans GP BJT NPN 400V 0.225A Automotive 3-Pin SOT-23 T/R
Verical
Trans GP BJT NPN 400V 0.225A 3-Pin SOT-23 T/R
Avnet
Transistor NPN FMMT458TA ZETEX RoHS miliampere=225 V=400 SOt23
Halfin
FMMT458 Series NPN 0.225 A 400 V SMT Silicon High Voltage Transistor - SOT-23
Future Electronics
458, DIODE, ZENNER SMT, ZETEX FMMT458
Ewing Components
Trans GP BJT NPN 400V 0.225A 3-Pin SOT-23 T/R
Avnet Asia

Technical Specifications

Polarity NPN
Current Rating 225 mA
Voltage Rating (DC) 400 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint SOT-23
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC

Documents

Future Electronics
Datasheet 2 pages 9 years ago
Datasheet 7 pages 3 years ago
Digi-Key
Datasheet 2 pages 9 years ago
iiiC
Datasheet 2 pages 9 years ago
Compliance Statements
Rohs Statement 127 pages 3 years ago

Images

Alternate Names

DIODE FMMT458TA
DIODES INCORPORATED FMMT458TA
DII FMMT458TA
DIO FMMT458TA
DIODE INC FMMT458TA
DC COMPONENTS FMMT458TA
DIOD FMMT458TA
YENYO FMMT458TA
MICRO COM FMMT458TA
Diodes Zetex FMMT458TA
MICRO ELECTRONIC INS FMMT458TA
DIODE INCORPORATED FMMT458TA
DIODES ZET FMMT458TA
DIODSE FMMT458TA
DINC FMMT458TA
DIOINC FMMT458TA
FORMOSA MS FMMT458TA
DIODES INC/VISHAY FMMT458TA
ZETEXDIODES FMMT458TA
DIODES INC/VISH FMMT458TA
LITE-ON Semiconductor Corp FMMT458TA
ZETEX FMMT458TA
DIODES INC (VA) FMMT458TA
Diodes-Inc-Zetex FMMT458TA
ZETEX (DIODES INC) FMMT458TA

Search for other parts like FMMT458 »