Diodes Inc. FMMT458

Transistor: NPN; bipolar; 400V; 225mA; 500mW; SOT23

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96K9953 41 Buy Now »
USD
0.541 0.340 0.158 0.158
Chip One Stop Global
C1S905200059820 35 Buy Now »
JPY
22.90 22.50 22.50 22.50
Farnell
9526684 3,013 Buy Now »
GBP
0.322 0.244 0.236 0.194
element14 APAC 2
9526684 3,687 Buy Now »
SGD
0.870 0.563 0.563 0.563
9526684RL 3,687 Buy Now »
SGD
0.870 0.563 0.563 0.563
Distrelec
FMMT458 53 Buy Now »
EUR
0.260 0.240 0.230 0.230 0.230
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
FMMT458 858 Buy Now »
USD
0.169 0.145 0.127 0.114
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
FMMT458 Contact ··

Descriptions

TRANSISTOR, NPN SOT-23
Farnell
Power transistor [Zetex] FMMT458 Power transistor
Distrelec
BIPOLAR TRANSISTOR, NPN, 400V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:500mW; DC Collector Current:225mA; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes
Newark
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:500mW; DC Collector Current:225mA; DC Current Gain hFE:100; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:400mA; Current Ic Continuous a Max:400mA; Current Ic hFE:50mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:50MHz; Gain Bandwidth ft Typ:50MHz; Hfe Min:100; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:350mW; SMD Marking:458; Tape Width:8mm; Termination Type:SMD; Voltage Vcbo:400V
element14 APAC
Transistor: NPN; bipolar; 400V; 225mA; 500mW; SOT23
TME

Technical Specifications

Number of Pins 3
Packaging Cut Tape (CT)
Case / Package / Footprint SOT-23
Lifecycle Status Active
RoHS Compliant
Polarity NPN N-Channel
Mounting Type Surface Mount
Power Dissipation 500 mW
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 2 pages 9 years ago
Datasheet 2 pages 9 years ago
Datasheet 2 pages 14 years ago
Newark
Datasheet 7 pages 3 years ago
Compliance Statements
Rohs Statement 127 pages 3 years ago

Images

Alternate Names

DIODE FMMT458
DIODES INCORPORATED FMMT458
DII FMMT458
DIO FMMT458
DIODE INC FMMT458
DC COMPONENTS FMMT458
DIOD FMMT458
YENYO FMMT458
MICRO COM FMMT458
Diodes Zetex FMMT458
MICRO ELECTRONIC INS FMMT458
DIODE INCORPORATED FMMT458
DIODES ZET FMMT458
DIODSE FMMT458
DINC FMMT458
DIOINC FMMT458
FORMOSA MS FMMT458
DIODES INC/VISHAY FMMT458
ZETEXDIODES FMMT458
DIODES INC/VISH FMMT458
LITE-ON Semiconductor Corp FMMT458
ZETEX FMMT458
DIODES INC (VA) FMMT458
Diodes-Inc-Zetex FMMT458
ZETEX (DIODES INC) FMMT458

Search for other parts like FMMT458 »