Cypress Semiconductor FM25V02A-G

FRAM (Ferroelectric RAM) Memory IC 256Kb (32K x 8) SPI 40 MHz 8-SOIC
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time9 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density256 kb
Frequency40 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeRAM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Operating Supply Voltage3.3 V
Schedule B8542320070
Dimensions
Height1.727 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM25V02A-G.

Augswan
Datasheet23 pages15 years ago
Upverter
Datasheet23 pages15 years ago

Inventory History

3 month trend:
+9.56%

Alternate Parts

Price @ 1000
$ 3.05
$ 3.05
$ 3.05
Stock
665,934
703,786
703,786
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
RAM
RAM
RAM
Density
256 kb
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
9 ns
9 ns
9 ns
Frequency
40 MHz
40 MHz
40 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor FM25V02A-G.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor FM25V02A-G provided by its distributors.

FRAM (Ferroelectric RAM) Memory IC 256Kb (32K x 8) SPI 40 MHz 8-SOIC
256-Kbit (32K × 8) Serial (SPI) F-RAM | IC FRAM 256K SPI 40MHZ 8SOIC
EAR99 Surface Mount Tube FRAM (Ferroelectric RAM) ic memory 40MHz 9ns 1.727mm 256kb
Non-Vol Memory, 256Kbit, 40Mhz, Soic-8; Memory Size:256Kbit; Memory Organisation:32K X 8Bit; Ic Interface Type:spi; Clock Frequency:40Mhz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:soic; No. Of Pins:8Pins; Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25V02AG

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time9 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density256 kb
Frequency40 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeRAM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Operating Supply Voltage3.3 V
Schedule B8542320070
Dimensions
Height1.727 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM25V02A-G.

Augswan
Datasheet23 pages15 years ago
Upverter
Datasheet23 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant