Cypress Semiconductor FM25CL64B-GTR

FM25CL64B Series 64 Kb (8 K x 8) 3.3 V SMT Serial F-RAM Memory - SOIC-8
Production

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time20 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density64 kb
Frequency20 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.65 V
Memory Size8 kB
Memory TypeFRAM, RAM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 mA
Operating Supply Voltage3.3 V
Schedule B8542320070
Word Size8 b
Dimensions
Height1.727 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM25CL64B-GTR.

Augswan
Datasheet21 pages15 years ago
Burklin Elektronik
Datasheet21 pages15 years ago
Datasheet23 pages4 years ago
Arrow.cn
Datasheet20 pages9 years ago
Future Electronics
Datasheet17 pages10 years ago
Datasheet15 pages11 years ago
Datasheet14 pages12 years ago

Inventory History

3 month trend:
+20.41%

Alternate Parts

Price @ 1000
$ 1.1
$ 1.82
$ 1.82
Stock
2,330,828
931,362
931,362
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
FRAM, RAM
FRAM, RAM
FRAM, RAM
Density
64 kb
64 kb
64 kb
Address Bus Width
-
-
-
Access Time
20 ns
20 ns
20 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.65 V
3.65 V
3.65 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor FM25CL64B-GTR.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor FM25CL64B-GTR provided by its distributors.

FM25CL64B Series 64 Kb (8 K x 8) 3.3 V SMT Serial F-RAM Memory - SOIC-8
EAR99 Surface Mount FM25CL64 Tape & Reel (TR) ic memory 20MHz 20ns 1.727mm 3mA
Non-Vol Memory, 64Kbit, 20Mhz, Soic-8; Memory Size:64Kbit; Memory Organisation:8K X 8Bit; Ic Interface Type:spi; Clock Frequency:20Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:3.65V; Memory Case Style:soic; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25CL64B-G TR
  • FM25CL64B-GTR..
  • FM25CL64BGTR

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time20 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density64 kb
Frequency20 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.65 V
Memory Size8 kB
Memory TypeFRAM, RAM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 mA
Operating Supply Voltage3.3 V
Schedule B8542320070
Word Size8 b
Dimensions
Height1.727 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM25CL64B-GTR.

Augswan
Datasheet21 pages15 years ago
Burklin Elektronik
Datasheet21 pages15 years ago
Datasheet23 pages4 years ago
Arrow.cn
Datasheet20 pages9 years ago
Future Electronics
Datasheet17 pages10 years ago
Datasheet15 pages11 years ago
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant