Cypress Semiconductor FM25640B-GTR

FM25640B Series 64 Kb (8 K x 8) 5 V Surface Mount Serial F-RAM Memory - SOIC-8
Production
In Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time20 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density64 kb
Frequency20 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeRAM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Schedule B8542320070
Word Size8 b
Dimensions
Height1.727 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM25640B-GTR.

Future Electronics
Datasheet20 pages10 years ago
Datasheet20 pages10 years ago
Datasheet16 pages10 years ago
Datasheet14 pages11 years ago
Datasheet13 pages12 years ago
Augswan
Datasheet20 pages10 years ago
SOS electronic
Datasheet20 pages10 years ago
Arrow.cn
Datasheet20 pages9 years ago

Inventory History

3 month trend:
+15.23%

Alternate Parts

Price @ 1000
$ 1.89
$ 2.42
$ 2.42
Stock
1,893,037
142,961
142,961
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
RAM
FRAM, RAM
FRAM, RAM
Density
64 kb
64 kb
64 kb
Address Bus Width
-
-
-
Access Time
20 ns
20 ns
20 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI, Serial
SPI, Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor FM25640B-GTR.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor FM25640B-GTR provided by its distributors.

FM25640B Series 64 Kb (8 K x 8) 5 V Surface Mount Serial F-RAM Memory - SOIC-8
F-RAM (Nonvolatile Ferroelectric RAM), 64 Kb Density, SOP-8, RoHS
Cypress Semiconductor SCT
FRAM 64Kbit Serial-SPI Interface 5V Automotive 8-Pin SOIC T/R
EAR99 Surface Mount FM25640 Tape & Reel (TR) ic memory 20MHz 20ns 1.727mm 4mA
IC FRAM 64KBIT SPI 20MHZ 8SOIC
Product Description Demo for Development.
FRAM, 8KX8, Serial, SPI, PDSO8
SPECIALTY MEMORY CIRCUIT PDSO8
F-Ram, Nv, 64Kbit, 20Mhz, Soic-8; Memory Size:64Kbit; Memory Organisation:8K X 8Bit; Ic Interface Type:spi; Clock Frequency:20Mhz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Case Style:soic; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM 25 640B-GTR
  • FM25640B-GTR.
  • FM25640BGTR

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time20 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density64 kb
Frequency20 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeRAM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Schedule B8542320070
Word Size8 b
Dimensions
Height1.727 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM25640B-GTR.

Future Electronics
Datasheet20 pages10 years ago
Datasheet20 pages10 years ago
Datasheet16 pages10 years ago
Datasheet14 pages11 years ago
Datasheet13 pages12 years ago
Augswan
Datasheet20 pages10 years ago
SOS electronic
Datasheet20 pages10 years ago
Arrow.cn
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant