Cypress Semiconductor FM24V02A-G

FM24V02A Series 256 Kb (32K x 8) 3.6 V 3.4 MHz Serial (I2C) F-RAM - SOIC-8
Production

Technical Specifications

Physical
Case/PackageSOIC
Technical
Access Time450 ns
Frequency3.4 MHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeRAM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Schedule B8542320070
Dimensions
Height1.727 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM24V02A-G.

Newark
Datasheet19 pages15 years ago
Augswan
Datasheet19 pages15 years ago
Future Electronics
Datasheet19 pages15 years ago

Inventory History

3 month trend:
+108%

Alternate Parts

Price @ 1000
$ 4.574
$ 3.75
Stock
420,708
513,242
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
-
-
Memory Type
RAM
FRAM, RAM
Density
-
-
Address Bus Width
-
-
Access Time
450 ns
-
Frequency
3.4 MHz
3.4 MHz
Interface
I2C
2-Wire, I2C, Serial
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor FM24V02A-G.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor FM24V02A-G provided by its distributors.

FM24V02A Series 256 Kb (32K x 8) 3.6 V 3.4 MHz Serial (I2C) F-RAM - SOIC-8
F-RAM (Nonvolatile Ferroelectric RAM), 256 Kb Density, SOP-8, RoHS
Cypress Semiconductor SCT
F-Ram, Nv, 256Kbit, 3.4Mhz, Soic-8 Rohs Compliant: Yes
FRAM 256Kbit Serial-I2C Interface 3.3V 8-Pin SOIC N Tube
EAR99 Surface Mount Tube 32KX8 ic memory 3.4MHz 130ns 3.89mm 262144bit
F-RAM NVRAM FRAM Memory Serial
IC FRAM 256KBIT I2C 3.4MHZ 8SOIC
Product Description Demo for Development.
SERIAL FRAM MEMORY, 32KX8 PDSO8

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24V02AG

Technical Specifications

Physical
Case/PackageSOIC
Technical
Access Time450 ns
Frequency3.4 MHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeRAM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Schedule B8542320070
Dimensions
Height1.727 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM24V02A-G.

Newark
Datasheet19 pages15 years ago
Augswan
Datasheet19 pages15 years ago
Future Electronics
Datasheet19 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant