Cypress Semiconductor FM24CL16B-G

16Kb Serial 3V F-RAM Memory | IC FRAM 16K I2C 1MHZ 8SOIC
Production

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density16 kb
Frequency1 MHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.65 V
Memory Size2 kB
Memory TypeFRAM, RAM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current300 µA
Number of Words2048
Operating Supply Voltage3.3 V
Schedule B8542320070
Word Size8 b
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM24CL16B-G.

Upverter
Datasheet19 pages15 years ago
Newark
Datasheet18 pages15 years ago
element14 APAC
Datasheet13 pages12 years ago
Datasheet2 pages10 years ago
Augswan
Datasheet19 pages15 years ago
Farnell
Datasheet18 pages15 years ago
Future Electronics
Datasheet18 pages15 years ago
Datasheet18 pages15 years ago
Datasheet14 pages11 years ago

Inventory History

3 month trend:
-49.95%

Alternate Parts

Price @ 1000
$ 0.842
$ 0.64
Stock
906,245
3,885,305
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
FRAM, RAM
FRAM, RAM
Density
16 kb
16 kb
Address Bus Width
-
-
Access Time
550 ns
550 ns
Frequency
1 MHz
1 MHz
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.65 V
3.65 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor FM24CL16B-G.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor FM24CL16B-G provided by its distributors.

16Kb Serial 3V F-RAM Memory | IC FRAM 16K I2C 1MHZ 8SOIC
FM24CL16B Series 16 kb Serial 5 V F-RAM Memory - SOIC-8
Fram, 16K, I2C, 8Soic; Memory Type:fram; Memory Size:16Kbit; Nvram Memory Configuration:2K X 8Bit; Ic Interface Type:i2C; Access Time:-; Memory Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.65V; Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM 24 CL 16B-G
  • FM24CL16B-G.
  • FM24CL16BG

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density16 kb
Frequency1 MHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.65 V
Memory Size2 kB
Memory TypeFRAM, RAM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current300 µA
Number of Words2048
Operating Supply Voltage3.3 V
Schedule B8542320070
Word Size8 b
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM24CL16B-G.

Upverter
Datasheet19 pages15 years ago
Newark
Datasheet18 pages15 years ago
element14 APAC
Datasheet13 pages12 years ago
Datasheet2 pages10 years ago
Augswan
Datasheet19 pages15 years ago
Farnell
Datasheet18 pages15 years ago
Future Electronics
Datasheet18 pages15 years ago
Datasheet18 pages15 years ago
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant