Cypress Semiconductor FM24CL16B-DG

FM24CL16B Series 16 Kb (2 K x 8) 3.65 V 3 us SMT I2C F-RAM Memory - DFN-8
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density16 kb
Frequency1 MHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.65 V
Memory Size2 kB
Memory TypeFRAM, RAM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current300 µA
Number of Words2000
Word Size8 b
Dimensions
Height700 µm
Length4.5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM24CL16B-DG.

Upverter
Datasheet19 pages15 years ago
SHENGYU ELECTRONICS
Datasheet19 pages15 years ago

Inventory History

3 month trend:
+35.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor FM24CL16B-DG.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor FM24CL16B-DG provided by its distributors.

FM24CL16B Series 16 Kb (2 K x 8) 3.65 V 3 us SMT I2C F-RAM Memory - DFN-8
EAR99 Surface Mount FM24CL16 Tube ic memory 1MHz 550ns 4mm 300muA
F-RAM (Nonvolatile Ferroelectric RAM), 16 Kb Density, DFN-8, RoHS
Cypress Semiconductor SCT
F-RAM, NON-VOL, 16KBIT, 1MHZ, DFN-8
FRAM 16Kbit Serial-I2C Interface 3.3V 8-Pin TDFN EP Tube
SPECIALTY MEMORY CIRCUIT PDSO8
F-Ram, Non-Vol, 16Kbit, 1Mhz, Dfn-8; Memory Size:16Kbit; Memory Organisation:2K X 8Bit; Ic Interface Type:i2C; Clock Frequency:1Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:3.65V; Memory Case Style:dfn; No. Of Pins:8Pins; Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24CL16BDG

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density16 kb
Frequency1 MHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.65 V
Memory Size2 kB
Memory TypeFRAM, RAM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current300 µA
Number of Words2000
Word Size8 b
Dimensions
Height700 µm
Length4.5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM24CL16B-DG.

Upverter
Datasheet19 pages15 years ago
SHENGYU ELECTRONICS
Datasheet19 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant