Cypress Semiconductor FM24C64B-G

FM24C64B Series 64 Kb (8 K x 8) 5 V 3 us Serial F-RAM Memory - SOIC-8
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density64 kb
Frequency1 MHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFRAM, RAM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current400 µA
Number of Words8192
Operating Supply Voltage5 V
Schedule B8542320070
Word Size8 b
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM24C64B-G.

SOS electronic
Datasheet18 pages15 years ago
element14 APAC
Datasheet12 pages12 years ago
Augswan
Datasheet17 pages15 years ago
Future Electronics
Datasheet17 pages15 years ago
Datasheet18 pages15 years ago
Datasheet15 pages10 years ago
Datasheet13 pages11 years ago

Inventory History

3 month trend:
-10.76%

Alternate Parts

Price @ 1000
$ 1.785
$ 2.119
Stock
519,126
2,452,682
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
FRAM, RAM
FRAM, RAM
Density
64 kb
64 kb
Address Bus Width
-
-
Access Time
550 ns
550 ns
Frequency
1 MHz
1 MHz
Interface
I2C
2-Wire, I2C, Serial
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor FM24C64B-G.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor FM24C64B-G provided by its distributors.

FM24C64B Series 64 Kb (8 K x 8) 5 V 3 us Serial F-RAM Memory - SOIC-8
64Kb Serial 5V F-RAM Memory | IC FRAM 64K I2C 1MHZ 8SOIC
Tube / F-Ram Memory Serial Rohs Compliant: Yes
F-RAM (Nonvolatile Ferroelectric RAM), 64 Kb Density, SOP-8, RoHS
Cypress Semiconductor SCT
FRAM 64Kbit Serial-2Wire Interface 5V Automotive 8-Pin SOIC N Tube
FRAM (FERROELECTRIC RAM) MEMORY
SPECIALTY MEMORY CIRCUIT PDSO8
FRAM 8 k x 8 Bit SO-8, FM24C64B-G, Ramtron
Product Description Demo for Development.

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM 24 C 64B-G
  • FM24C64BG

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density64 kb
Frequency1 MHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFRAM, RAM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current400 µA
Number of Words8192
Operating Supply Voltage5 V
Schedule B8542320070
Word Size8 b
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor FM24C64B-G.

SOS electronic
Datasheet18 pages15 years ago
element14 APAC
Datasheet12 pages12 years ago
Augswan
Datasheet17 pages15 years ago
Future Electronics
Datasheet17 pages15 years ago
Datasheet18 pages15 years ago
Datasheet15 pages10 years ago
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant