Fluke FLUKE-787

Process Meter; 0 to 1000; 0 to 1 A; 0 to 1000; 32 mm L x 87 mm W x 187 mm H
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight369 g
Technical
Display TypeLCD
Input Current1 A
Max Frequency500 Hz
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Operating Supply Voltage9 V
Test Current30 mA
Dimensions
Height32 mm
Length187 mm
Width87 mm

Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-787.

element14 APAC
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page18 years ago
TME
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet2 pages21 years ago
Farnell
Datasheet50 pages22 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Fluke FLUKE-787.

Descriptions

Descriptions of Fluke FLUKE-787 provided by its distributors.

Process Meter; 0 to 1000; 0 to 1 A; 0 to 1000; 32 mm L x 87 mm W x 187 mm H
MULTIMETER, LOOP CALIBRATOR, FLUKE 787; Dmm Functions:Current, Voltage, Frequency, Resistance; No. of Digits:-; Response Type:True RMS; Display
PROCESS METER, LOOP CALIBRATION; DMM Functions:AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance; No. of Digits:-; DMM Response Type:Average; Display Count:30000; Range Selection:Auto, Manual; Voltage Measure DC Max:1kV
MULTIMETER, CALIBRATOR FLUKE 787; DMM Type:Handheld; Voltage Measuring Ranges, DC:4000mV, 4V, 40V, 400V, 1000V; Voltage Measuring Ranges, AC:4000mV, 4V, 40V, 400V, 1000V; Digits, No. of:4000; Series:Fluke 787; AC Current Measuring Ranges:1A (0.44A continuous); Calibration Code:8; Current, Source Range:0-20mA or 4-20mA; Current, Test:30mA; DC Current Measuring Ranges:1A (0.44A continuous); External Depth:32mm; External Length / Height:187mm; Frequency Measuring Ranges:199.99Hz, 1999.9Hz, 19.999KHz; Loop Supply:overanging to 24mA; Measuring Ranges, Continuity:<100R; Resistance Measuring Ranges:400R,4KR,40KR,4MR,40MR; Width, External:87mm

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • FLUKE NETWORKS
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • DANAHER - FLUKE
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 619913
  • FLUKE 787
  • FLUKE787

Technical Specifications

Physical
Weight369 g
Technical
Display TypeLCD
Input Current1 A
Max Frequency500 Hz
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Operating Supply Voltage9 V
Test Current30 mA
Dimensions
Height32 mm
Length187 mm
Width87 mm

Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-787.

element14 APAC
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page18 years ago
TME
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet2 pages21 years ago
Farnell
Datasheet50 pages22 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant