Fluke FLUKE-771

Milliamp Process Clamp Meter -20.99mA/+99.9mA 5-500Hz LCD Display Measures: Current AC/DC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
614-1074-ND 2 Buy Now »
USD
599.99 599.99 599.99 599.99 599.99
Verical
FLUKE-771 2 Buy Now »
USD
599.99 599.99 599.99 599.99 599.99
Newark
30M9567 15 Buy Now »
USD
540.00 540.00 540.00 540.00 540.00
Carlton-Bates
09596934969 3 Buy Now »
USD
599.99 599.99 599.99 599.99 599.99
Zoro
G3449214 Yes ··
USD
551.69 551.69 551.69 551.69 551.69
Mouser
676-771 1 Buy Now »
USD
599.99 599.99 599.99 599.99 599.99
Hisco
FLUKE-771-19816 n/s Buy Now »
USD
599.99 599.99 599.99 599.99 599.99
All-Spec
FLUKE-771-19816 n/s Buy Now »
USD
599.99 599.99 599.99 599.99 599.99
Allied Electronics
70145715 6 Buy Now »
USD
599.99 599.99 599.99 599.99 599.99
Onlinecomponents.com
771 2 Buy Now »
USD
553.23 539.99 539.99 539.99 539.99
Test Equipment Depot
771 3 Buy Now »
USD
539.99 539.99 539.99 539.99 539.99
Master Electronics
771 1 ··
USD
553.23 539.99 539.99 539.99 539.99
Galco
FLUKE-771 1 Buy Now »
USD
539.99 539.99 539.99 539.99 539.99
Cole-Parmer
EW-23031-84 Yes ··
USD
539.99 539.99 539.99 539.99 539.99
TestEquity
3999.W 0 ··
USD
599.99 599.99 599.99 599.99 599.99
BgB Supply
FLUKE-771 Yes ··
USD
549.95 549.95 549.95 549.95 549.95
Raptor Supplies
GR0119531 Yes ··
GBP
726.34 726.34 726.34 726.34 726.34
Specialized Products
045X771 0 ··
USD
539.99 539.99 539.99 539.99 539.99
Walker Industrial
1692706 Yes ··
USD
539.99 539.99 539.99 539.99 539.99
Crescent Electric Supply Co
271442 Yes ··
USD
600.00 600.00 600.00 600.00 600.00
Grainger
1LWZ7 Yes ··
USD
645.00 645.00 645.00 645.00 645.00
Ralph's Elec.
FLUKE-771 12 Buy Now »
Distrelec
FLUKE 771 23 Buy Now »
EUR
529.00 529.00 529.00 529.00 529.00
Electro Sonic
771 2 Buy Now »
USD
586.42 572.39 572.39 572.39 572.39
RS Components
287642 83 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B000R81ARM Yes ··
USD
539.99 539.99 539.99 539.99 539.99
TME
FLK-771 4 Buy Now »
USD
499.47 499.47 499.47 499.47 499.47
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FLUKE-771 Contact ··
XS Micro
FLUKE-771 Contact ··
Peerless Electronic Supplies
FLUKE-771 Contact Buy Now »

Descriptions

Milliamp Process Clamp Meter Measures 4 to 20mA with Jaw and Carrying Case
Hisco
MILLIAMP PROCESS CLAMP METER
Master Electronics
Fluke 771, 772 and 773 Process mA Clamp Meters. Save time by not breaking the loop on 4-20 mA signal measurements These innovative mA clamp meters are designed to measure, test and troubleshoot 4 to 20 mA control signals without breaking the mA loop. Make mA measurements in active control systems without disrupting process control. Save time and money troubleshooting process control loops. All 771, 772, and 773 Fluke Models feature Best in class 0.2 % accuracy. 0.01 mA resolution and sensitivity. Measure 4 to 20 mA signals without breaking the loop. Measure mA signals for PLC and control system analog I/O . Dual backlit display with both mA measurement and percent of 4 to 20 mA span. Measurement Spotlight illuminates hard to see wires in dark enclosures. Detachable clamp with extension cable for measurements in tight locations. Measure 10 to 50 mA signals in older control systems using the 99.9 mA range. Automatically change the 4 to 20 mA output for remote testing. Power saving features, auto-off, backlight timeout extend battery life. Hold function captures and displays changing measurements. Three year warranty for electronics; 1 year warranty for clamp cable assembly Available for sale in the United States and Canada only. Brand Fluke,Product Type Clamp Meters. Fluke 771, Milliamp Process Clamp Meter with Case.
Davis Instruments
Milliamp Process Clamp Meter -20.99mA/+99.9mA 5-500Hz LCD Display Measures: Current AC/DC
Carlton-Bates
METER CLAMP 4-20MA LOOP TESTER
Digi-Key
Milliamp Process Clamp Meter
Verical
Fluke Digital Clamp On Ammeter, dual Backlit Fluke-771 1lwz7. More details: Digital Clamp On Ammeter, ac Response Average, max. Ac Amps 99ma, max. Dc Amps 99ma, jaw Capacity 1/4 In., battery Type Aa, safety Rating Cat Ii 300v, display Dual Backlit, temp. Range -10 Degrees To 50 Degrees C, counts 2099, auto Ranging Yes, data Hold Yes, auto Power Off Yes, operating Temp. 14 To 130 Degrees F, standards En61326-1, special Features Detachable Clamp, Power Saving, includes Soft Carrying Case, User Manual, manufacturers Warranty Length 3 Years For Electronics, 1 Year For Cable
Grainger
"Fluke FLUKE-771 Milliamp Process Clamp Meter 0 - 20.99 Milli-Amp,"
Crescent Electric Supply Co
Fluke 771, 772 and 773 Process mA Clamp Meters. Save time by not breaking the loop on 4-20 mA signal measurements These innovative mA clamp meters are designed to measure, test and troubleshoot 4 to 20 mA control signals without breaking the mA loop. Make mA measurements in active control systems without disrupting process control. Save time and money troubleshooting process control loops. All 771, 772, and 773 Fluke Models feature Best in class 0.2 % accuracy. 0.01 mA resolution and sensitivity. Measure 4 to 20 mA signals without breaking the loop. Measure mA signals for PLC and control system analog I/O . Dual backlit display with both mA measurement and percent of 4 to 20 mA span. Measurement Spotlight illuminates hard to see wires in dark enclosures. Detachable clamp with extension cable for measurements in tight locations. Measure 10 to 50 mA signals in older control systems using the 99.9 mA range. Automatically change the 4 to 20 mA output for remote testing. Power saving features, auto-off, backlight timeout extend battery life. Hold function captures and displays changing measurements. Three year warranty for electronics; 1 year warranty for clamp cable assembly Available for sale in the United States and Canada only. Brand Fluke,Product Type Clamp Meters. Fluke 771, Milliamp Process Clamp Meter with Case.
Cole-Parmer
Process Clamp Meter; 4-20 mA, PLC and Analog I/O; 0.2% Acc.; 0.01 mA Resolution
Allied Electronics
FLUKE-771 - Fluke Milliamp Process Clamp Meter (2646347)
Walker Industrial
Current loop clamp meter; 2x LCD, with a backlit; IP40
TME
Milliamp Process Clamp Meter Measures 4 to 20mA with Jaw and Carrying Case
All-Spec
Milliamp Process Clamp Meter
TestEquity
Milliamp Process Clamp Meter Fluke 771
BgB Supply
Digital Clamp Meter Dual Backlit - GR0119531
Raptor Supplies
CLAMP METER, PROCESS FLUKE 771
element14 APAC
FLUKE FLUKE-771 Digital Clamp Meter, Dual Backlit. More details: Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 99mA, Max. DC Amps 99mA, Jaw Capacity 1/4 In., Temp. Range 14 Degrees to 122 Degrees F, Counts 2099, Battery Type AA, Safety Rating CAT II 300V, AC Response Average, Display Dual Backlit, Includes Soft Carrying Case, User Manual
Zoro
MILLIAMP PROCESS CLAMP METER
Onlinecomponents.com
Clamp Meters MILLIAMP PROCESS CLAMP METER
Mouser
Current clamp meter [Fluke] FLUKE 771 Current clamp meter 95969349697
Distrelec
FLUKE MILLIAMP PROCESS CLAMP
Peerless Electronic Supplies
Fluke 771 Milliamp Clamp Meter / Process Clamp Meter -- The 771 Fluke Clamp Meter features a detachable current clamp and extension cable, plus a built-in spot light allowing you to take measurements in tight and/or dark locations. This compact Fluke Clamp Meter measures mA for PLC and control systems analog I/O, plus allows you to measure output signals from transmitters without breaking the loop. See SPECIFICATIONS tab for technical info.Milliamp Clamp Meter offers a dual backlit display, automatic power off and includes 2-AA batteris, soft carry case and users manual. -- ac/dc clamp meter Fluke clamp meter Extech clamp on meter
Specialized Products
Milliamp Process Clamp Meter; Series:; Current Measuring Range:4 to 20 mA; Kit Contents:FLUKE-771 Process Clamp Meter, Soft Carrying Case, Users Manual; Mfrs. Warranty: 3-Yrs. Electronics/1-Yr. Clamp Cable Assembly ;RoHS Compliant: NA
Newark
RSCAL(287642) FLUKE 771MA PROCESS CLAMP
RS Components
Fluke 771 Milliamp Process Clamp Meter. Measure 4-20 mA signals without breaking the loop. Compact clamp meter for PLC and control systems analog I/O. Detachable clamp with extension cable allows measurements in tight locations. Built-in spot light illuminates hard to see wires in dark enclosures. Best in class accuracy of 0.2%
Amazon Seller
Fluke 771 Milliamp Process Clamp Meters
Test Equipment Depot
CLAMP METER, PROCESS FLUKE 771
Farnell

Technical Specifications

Size-Height 212 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable
Weight 260 g

Documents

TME
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
element14
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 10 years ago

Images

Alternate Names

FLUKE NETWORKS FLUKE-771
Fluke Electronics FLUKE-771
FLUK FLUKE-771
FLUKE CORP FLUKE-771
FLUKE CORPORATION FLUKE-771
JOHN FLUKE FLUKE-771
FLUKE CALIBRATION FLUKE-771
FLUKE POWER FLUKE-771
FLUKE COR FLUKE-771
FLUKE NETWORKS INC FLUKE-771
FLUKE ELECTRONICS CORPORATION FLUKE-771
JOHN FLUKE MFG FLUKE-771
FLUKE CORP - FLUKE LABELED PRODUCTS FLUKE-771
FLUKE COPORA FLUKE-771
TEKTRONIX AND FLUKE FLUKE-771
FLUKE MFG CO FLUKE-771
FLUKE ELECTRONICS/EDGE FLUKE-771
DANAHER - FLUKE FLUKE-771
FLUKC FLUKE-771
FLUKE CORPORATI FLUKE-771
FLUKE/RCA FLUKE-771
FLUKE MANUFACTURING FLUKE-771
Fluke Industrial FLUKE-771
FLUKE NET FLUKE-771
POMONA/FLUKE FLUKE-771

Search for other parts like FLUKE-771 »