Fluke FLUKE-705

Loop Calibrator 0-28V DC 0-20mA/4-20mA 0.001V Resolution 0.025 percent Rdg plus 2LSD Accuracy
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package705
MountExternal
Weight350 g
Technical
Accuracy0.02 %
Current Rating24 mA
Display TypeLCD
Input Current24 mA
Max Input Voltage30 V
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Batteries1
Operating Supply Voltage9 V
Voltage Rating (DC)28 V
Dimensions
Height164 mm
Length41 mm
Width75 mm

Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-705.

Newark
Datasheet2 pages18 years ago
Datasheet8 pages22 years ago
Electro Sonic
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page22 years ago
Datasheet16 pages22 years ago
Datasheet8 pages24 years ago
TME
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+100%

Engineering Resources

View Evaluation kits and Reference designs for Fluke FLUKE-705.

Descriptions

Descriptions of Fluke FLUKE-705 provided by its distributors.

Loop Calibrator 0-28V DC 0-20mA/4-20mA 0.001V Resolution 0.025 percent Rdg plus 2LSD Accuracy
Calibrator Loop 0 To 28 VDC 0 To 24 Ma 152 mm CSA Certified | Fluke FLUKE-705
Voltage Measuring Range = DC: 0 ... 28 V / Current Measuring Range Max. mA = 24 / Battery Type = 1x 9 V
Loop Calibrator W/Nist Cal W/Data |Fluke 705
Process Calibration Tools LOOP CALIBRATOR
705 Loop Calibrator Clamp Meter,
LOOP CALIBRATOR, 4 TO 20MA; Calibration Type: Current, Voltage; External Height: 164mm; External Width: 75mm; External Depth: 47mm; Accuracy: 0.0002; Weight: 350g; Operating Temperature Min: -10°C; Operating Temperature Max: 55°

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • FLUKE NETWORKS
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • DANAHER - FLUKE
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 665091
  • 705
  • FLUKE 705
  • FLUKE-705.
  • FLUKE705

Technical Specifications

Physical
Case/Package705
MountExternal
Weight350 g
Technical
Accuracy0.02 %
Current Rating24 mA
Display TypeLCD
Input Current24 mA
Max Input Voltage30 V
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Batteries1
Operating Supply Voltage9 V
Voltage Rating (DC)28 V
Dimensions
Height164 mm
Length41 mm
Width75 mm

Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-705.

Newark
Datasheet2 pages18 years ago
Datasheet8 pages22 years ago
Electro Sonic
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page22 years ago
Datasheet16 pages22 years ago
Datasheet8 pages24 years ago
TME
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
REACH SVHCNo SVHC
RoHSNon-Compliant