Fluke FLUKE-117

MULTIMETER TRUE RMS AC/DC VOLTS & AMPS, CONT/DIODE TEST, 4-DIGIT BACK LIT DISPLAY, w/LEADS

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
614-1011-ND 72 Buy Now »
USD
199.99 199.99 199.99 199.99 199.99
Newark
83K1721 83 Buy Now »
USD
180.00 180.00 180.00 180.00 180.00
Carlton-Bates
09596932420 4 Buy Now »
USD
199.99 199.99 199.99 199.99 199.99
Zoro
G0296484 Yes ··
USD
183.98 183.98 183.98 183.98 183.98
Test Equipment Depot
117 293 Buy Now »
USD
157.95 157.95 157.95 157.95 157.95
Mouser
676-117 7 Buy Now »
USD
199.99 199.99 199.99 199.99 199.99
Hisco
2538815-19816 n/s Buy Now »
USD
199.99 199.99 199.99 199.99 199.99
Specialized Products
045X445 49 Buy Now »
USD
190.00 190.00 190.00 190.00 190.00
Onlinecomponents.com
FLUKE117 10 Buy Now »
USD
199.99 183.99 183.99 183.99 183.99
TestEquity
16196.1 22 Buy Now »
USD
199.99 199.99 199.99 199.99 199.99
SOS electronic
FLUKE 117 11 Buy Now »
EUR
220.00 220.00 220.00 220.00 220.00
Master Electronics
117 8 ··
USD
199.99 183.99 183.99 183.99 183.99
Galco
FLUKE-117 2 Buy Now »
USD
179.99 179.99 179.99 179.99 179.99
Hutch & Son
FLUKE-117 2 ··
USD
199.99 199.99 199.99 199.99 199.99
Components Center
117 2 Buy Now »
USD
269.92 269.92 207.63 207.63 207.63
Raptor Supplies
GR0112721 Yes ··
GBP
209.74 209.74 209.74 209.74 209.74
Walker Industrial
1692451 Yes ··
USD
166.66 166.66 166.66 166.66 166.66
BgB Supply
FLUKE-117 Yes ··
USD
179.95 179.95 179.95 179.95 179.95
Peerless Electronic Supplies
FLUKE-117 Yes ··
USD
179.63 179.63 179.63 179.63 179.63
Cole-Parmer
EW-26016-32 Yes ··
USD
179.99 179.99 179.99 179.99 179.99
Davis Instruments
DO-26016-32 Yes ··
USD
179.99 179.99 179.99 179.99 179.99
MCM Electronics
105-660 10 Buy Now »
USD
179.95 179.95 179.95 179.95 179.95
Allied Electronics
70145624 7 Buy Now »
USD
253.00 253.00 253.00 253.00 253.00
Crescent Electric Supply Co
224770 Yes ··
USD
200.00 200.00 200.00 200.00 200.00
Acklands-Grainger
FET117 Yes ··
CAD
277.36 277.36 277.36 277.36 277.36
Grainger
1GAJ2 Yes ··
USD
215.00 215.00 215.00 215.00 215.00
Amazon
B000O3LUEI Yes ··
USD
168.67 168.67 168.67 168.67 168.67
Ralph's Elec.
FLUKE-117 6 Buy Now »
Dalis Electronics
117 2 ··
Sears
03481377000 Yes ··
USD
209.99 209.99 209.99 209.99 209.99
Farnell
1274602 32 Buy Now »
GBP
184.00 165.60 165.60 165.60 165.60
element14 APAC
1274602 65 Buy Now »
SGD
359.00 359.00 359.00 359.00 359.00
Distrelec
FLUKE 117 113 Buy Now »
EUR
229.00 229.00 229.00 229.00 229.00
Electro Sonic
117 10 Buy Now »
USD
211.99 195.03 195.03 195.03 195.03
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Markertek
FLK-117 4 Buy Now »
USD
199.99 199.99 199.99 199.99 199.99
Amazon Seller
B000O3LUEI Yes ··
USD
157.95 157.95 157.95 157.95 157.95
TME
FLK-117 19 Buy Now »
USD
245.35 245.35 245.35 245.35 245.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FLUKE-117 Contact ··
XS Micro
FLUKE-117 Contact ··

Descriptions

Fluke FLUKE-117 Compact True-RMS Electrician's Digital Multimeter with Non-Contact Voltage, More details: The compact Fluke 117 true RMS digital multimeter is optimized to help you keep commercial buildings, hospitals and schools running right. The advanced features of the Fluke 117 help you get the job done, quickly and safely using ntegrated non-contact voltage detection to identify energized circuits.
Crescent Electric Supply Co
Fluke Electricians Digital Multimeter, 600v Fluke-117 1gaj2. More details: Digital Multimeter, max. Ac Volts 600, max. Dc Volts 600, max. Ac Amps 10, max. Dc Amps 10, max. Ohms 40 M Ohms, basic Dc Accuracy +/-0.5 Percent + 2 Digits, counts 6000, battery Type 9v Alkaline, safety Rating Cat Iii 1000v, audible Continuity Yes, ac Response True Rms, capacitance Range 1nf To 9999uf, frequency Counter Range 0.01 Hz To 50 Khz, min./max. Memory Yes, data Hold Yes, bar Graph Yes, display Lcd, auto Ranging Yes
Grainger
Digital Multimeter LCD, 6000 counts CAT III 600 V
SOS electronic
Multimeter; w/Non-contact Voltage
Allied Electronics
Electrician's True RMS Multimeter
TestEquity
MULTIMETER, DIGITAL, HAND HELD, 6000
element14 APAC
Fluke 117-Series Digital Multimeters. True-RMS and a 6000-count display in a compact meter These compact meters feature True-RMS AC and DC voltage, 6000-count resolution, min/max/average capabilities, frequency, and capacitance. Units include a large display and white LED backlight for working in poorly lit environments. Fluke Model 117 is ideal for electricians and use in demanding conditions. Unit includes VoltAlertT technology for integrated noncontact voltage selection, AutoVolt feature provides automatic AC/DC voltage selection. Low input impedance prevents false readings due to ghost voltage. Available for sale in the United States and Canada only. Product Type Multimeter,Brand Fluke. Fluke 117 Electrician's Multimeter with True-RMS.
Cole-Parmer
Multimeter digital [Fluke] FLUKE 117 Multimeter digital 95969344852
Distrelec
FLUKE-117 - Fluke Electricians True Rms Multimeter (2538815)
Walker Industrial
Digital Multimeters ELECTRICIANS TRUE RMS MULTIMETER
Mouser
MULTIMETER TRUE RMS AC/DC VOLTS & AMPS, CONT/DIODE TEST, 4-DIGIT BACK LIT DISPLAY, w/LEADS
Galco
Digital Multi-Meter True RMS Min-Max-Average
Carlton-Bates
Fluke 117-Series Digital Multimeters. True-RMS and a 6000-count display in a compact meter These compact meters feature True-RMS AC and DC voltage, 6000-count resolution, min/max/average capabilities, frequency, and capacitance. Units include a large display and white LED backlight for working in poorly lit environments. Fluke Model 117 is ideal for electricians and use in demanding conditions. Unit includes VoltAlertT technology for integrated noncontact voltage selection, AutoVolt feature provides automatic AC/DC voltage selection. Low input impedance prevents false readings due to ghost voltage. Available for sale in the United States and Canada only. Product Type Multimeter,Brand Fluke. Fluke 117 Electrician's Multimeter with True-RMS.
Davis Instruments
Fluke 117 True RMS Multimeter with Backlight
Markertek
FLUKE FLUKE-117 Electricians Digital Multimeter, 600V. More details: Digital Multimeter, Max. AC Volts 600, Max. DC Volts 600, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 40 M Ohms, Basic DC Accuracy +/-0.5 Percent + 2 Digits, Counts 6000, Battery Type 9V Alkaline, Safety Rating CAT III 1000V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 1nF to 9999uF, Frequency Counter Range 0.01 Hz to 50 kHz, Includes Test Leads, Battery, Instructions
Zoro
Electrians Multimeter with Non-Contact Voltage True RMS, 600V
Hisco
ELECTRICIANS TRUE RMS MULTIMETER
Onlinecomponents.com
Fluke 117 Electricians True RMS Multimeter. Does not include Holster. Features true-rms for accurate measurements on non-linear loads. Highly visible LED screen with white back light. Ergonomically designed compact size provides easy one-handed operation. Ideal for commercial applications that require demanding settings
Amazon
MULTMTR ELEC DMM W/NON CNT VOLT
Digi-Key
Fluke 117 Electricians True RMS Multimeter. Does not include Holster. Features true-rms for accurate measurements on non-linear loads. Highly visible LED screen with white back light. Ergonomically designed compact size provides easy one-handed operation. Ideal for commercial applications that require demanding settings
Amazon Seller
ELECTRICIANS TRUE RMS MULTIMET
Master Electronics
Digital multimeter; LCD 3,75 digit (6000); True RMS AC
TME
Fluke 117 True RMS Digital Multimeter -- The Fluke 117 True RMS DMM is the meter for field service technicians. This True RMS DMM is the solution for a wide variety of electrical and electronic testing applications. Measures ac/dc volts and current, continuity, capacitance, LoZ: Low Input Impedance, frequency, Ohms and an integrated VoltAlert non-contact voltage detetor. Click on the SPECIFICATIONS tab for complete technical specs.Digital Multimeter comes supplied with TL75 test leads, user manual and installed 9V battery. -- Fluke digital multimeter dmm Extech meter Amprobe multimeter
Specialized Products
Electricians Digital Multimeter 600V - GR0112721
Raptor Supplies
FLUKE-117 DVM The choice for commercial applications
Hutch & Son
Electrician's True RMS Digital Multimeter; DMM Type:Handheld; Voltage Measuring Range DC:0 to 600; Voltage Measuring Range AC:0 to 600; DMM Response Type:True RMS; Approval Categories:CAT III 600V Safety Rated; Calibrated:No ;RoHS Compliant: NA
Newark
Fluke 117 True RMS AC/DC Electrician's Multimeter with Non-Contact Voltage Detector
Test Equipment Depot
117 Electricians Multimeter with VoltAlert™ Technology
Sears
FLUKE ELECTRICIANS TRUE RMS
Peerless Electronic Supplies
Multimeter Electricians True Rms (Digital Multimeters) by Fluke model: 117. More details: 110 series, digital multimeters, allows testing for non-contact volts directly from the meter, 600 volts AC or DC, 40 Mega ohms, diode test, current measurement 20 amp (30 seconds momentary, 10 amps continuous), includes hard point test lead.
Acklands-Grainger
True RMS Digital Multimeter Fluke 117
BgB Supply
MULTIMETER, DIGITAL, HAND HELD, 6000
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Mouser
Datasheet 2 pages 10 years ago
SOS electronic
Datasheet 26 pages 9 years ago
Farnell
Datasheet 2 pages 10 years ago
Datasheet 2 pages 10 years ago
TME
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 10 years ago

Images

Alternate Names

FLUKE NETWORKS FLUKE-117
Fluke Electronics FLUKE-117
FLUK FLUKE-117
FLUKE CORP FLUKE-117
FLUKE CORPORATION FLUKE-117
JOHN FLUKE FLUKE-117
FLUKE CALIBRATION FLUKE-117
FLUKE POWER FLUKE-117
FLUKE COR FLUKE-117
FLUKE NETWORKS INC FLUKE-117
FLUKE ELECTRONICS CORPORATION FLUKE-117
JOHN FLUKE MFG FLUKE-117
FLUKE CORP - FLUKE LABELED PRODUCTS FLUKE-117
FLUKE COPORA FLUKE-117
TEKTRONIX AND FLUKE FLUKE-117
FLUKE MFG CO FLUKE-117
FLUKE ELECTRONICS/EDGE FLUKE-117
DANAHER - FLUKE FLUKE-117
FLUKC FLUKE-117
FLUKE CORPORATI FLUKE-117
FLUKE/RCA FLUKE-117
FLUKE MANUFACTURING FLUKE-117
Fluke Industrial FLUKE-117
FLUKE NET FLUKE-117
POMONA/FLUKE FLUKE-117

Search for other parts like FLUKE-117 »