Littelfuse FLSR007.T

Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 7A, FLSR Series | Littelfuse FLSR007.T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating7 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR007.T.

Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse FLSR007.T.

Related Parts

Descriptions

Descriptions of Littelfuse FLSR007.T provided by its distributors.

Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 7A, FLSR Series | Littelfuse FLSR007.T
Fuse,Dual Element,7A,5 L,13/16 dia.
FUSE CARTRIDGE 7A 600VAC/300VDC
Fus 600V T/D Class Rk5 7A/Box |Littelfuse FLSR007.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating7 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR007.T.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, QPL, UL
RoHSNon-Compliant