Littelfuse FLSR.800T

Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 800 mA, FLSR Series | Littelfuse FLSR.800T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating800 mA
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR.800T.

Fuses Unlimited
Datasheet2 pages10 years ago
Mouser
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse FLSR.800T.

Related Parts

Descriptions

Descriptions of Littelfuse FLSR.800T provided by its distributors.

Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 800 mA, FLSR Series | Littelfuse FLSR.800T
Fus 600V T/D Class Rk5 .800A/Box |Littelfuse FLSR.800T
FUSE CRTRDGE 800MA 600VAC/300VDC
FUSE - RK5 600VAC/300VDC TD UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating800 mA
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR.800T.

Fuses Unlimited
Datasheet2 pages10 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, QPL, UL
RoHSNon-Compliant