Littelfuse FLNR350.X

Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 350A, FLNR Series | Littelfuse FLNR350.X
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating350 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length219.1004 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR350.X.

Fuses Unlimited
Datasheet2 pages10 years ago
Mouser
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse FLNR350.X.

Related Parts

Descriptions

Descriptions of Littelfuse FLNR350.X provided by its distributors.

Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 350A, FLNR Series | Littelfuse FLNR350.X
Fuse,Dual Element,350A,Blade Body Style
Fus 250V T/D Class Rk5 350A/Box |Littelfuse FLNR350.X
FUSE CRTRDGE 350A 250VAC/125VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating350 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length219.1004 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR350.X.

Fuses Unlimited
Datasheet2 pages10 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, QPL, UL
RoHSCompliant