Littelfuse FLNR225.XXID

Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 225A, Ind., FLNR_ID Series | Littelfuse FLNR225.XXID
Datasheet

Price and Stock

Technical Specifications

Physical
MountHolder
Technical
Current Rating225 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length219.1004 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR225.XXID.

Fuses Unlimited
Datasheet2 pages10 years ago
Newark
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse FLNR225.XXID.

Related Parts

Descriptions

Descriptions of Littelfuse FLNR225.XXID provided by its distributors.

Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 225A, Ind., FLNR_ID Series | Littelfuse FLNR225.XXID
FUSE CRTRDGE 225A 250VAC/125VDC
FUSE - RK5 250VAC/125VDC TD UL
FUS 250V T/D CLASS RK5 225A IN
Fuse, 225A, 250V, Time Delay; Product Range:Flnr_Id Series; Fuse Current:225A; Voltage Rating Vac:250Vac; Voltage Rating Vdc:125Vdc; Fuse Size Metric:53.2Mm X 219.1Mm; Fuse Size Imperial:2-3/32" X 8-5/8"; Fuse Terminals:Blade Rohs Compliant: No |Littelfuse FLNR225.XXID

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating225 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length219.1004 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR225.XXID.

Fuses Unlimited
Datasheet2 pages10 years ago
Newark
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, QPL, UL
RoHSNon-Compliant