Littelfuse FLNR03.2T

Fuse Class RK5 Slow Blow Acting 3.2A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating3.2 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR03.2T.

Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse FLNR03.2T.

Related Parts

Descriptions

Descriptions of Littelfuse FLNR03.2T provided by its distributors.

Fuse Class RK5 Slow Blow Acting 3.2A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL
Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 3.2A, FLNR Series | Littelfuse FLNR03.2T
Fuse,Dual Element,3-2/10A,2 L,9/16dia.
Fus 250V T/D Class Rk5 3.2A/Box |Littelfuse FLNR03.2T
FUSE CRTRDGE 3.2A 250VAC/125VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating3.2 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR03.2T.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, QPL, UL
RoHSCompliant