TE Connectivity FLN29RED04

Switch Rocker ON ON DPDT Hooking Wire Lead Small Rocker 6A 250VAC 100000Cycles Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Resin
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating10 A
Electrical Life50 kcycles
Illumination TypeIlluminated
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
PackagingBulk
TerminationLead Wire, Wire Leads
Throw ConfigurationDPDT
TypeSwitch
VDE TestedNo
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity FLN29RED04.

Electro Sonic
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FLN29RED04.

Related Parts

Descriptions

Descriptions of TE Connectivity FLN29RED04 provided by its distributors.

Switch Rocker ON ON DPDT Hooking Wire Lead Small Rocker 6A 250VAC 100000Cycles Bulk
Fln29Red04=Rocker Action Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-6437630-7
ROCKER SWITCH, DPDT, 6A, 250V, RED
Rocker Switch DPDT On-on Rocker Actuator
Rocker Switches, Power, Panel Cutout Size .511 x .62 in [13 x 15.9 mm], Silver, Double Pole - Double Throw Configuration (Pole-Throw), On On, 6 A
ROCKER SWITCH, DPDT, 6A, 250V, RED; Illumination: Non Illuminated; Contact Configuration: DPDT; Switch Operation: On-On; Actuator / Cap Colour: Red; Switch Mounting: Panel; Contact Current Max: 6A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Product Range: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-6437630-7
  • FLN29-RED04

Technical Specifications

Physical
Actuator MaterialNylon, Resin
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating6 A
Contact Resistance10 mΩ
Current Rating10 A
Electrical Life50 kcycles
Illumination TypeIlluminated
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
PackagingBulk
TerminationLead Wire, Wire Leads
Throw ConfigurationDPDT
TypeSwitch
VDE TestedNo
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity FLN29RED04.

Electro Sonic
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page5 years ago