Evidence FLEX001

DSPIC, FLEX LIGHT, BASE BOARD; Silicon Manufacturer:Evidence; Kit Application Type:Communication & Networking; Applicati...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1571910 2 Buy Now »
GBP
91.42 91.42 91.42 91.42 91.42
element14 APAC
1571910 2 Buy Now »
SGD
247.27 247.27 247.27 247.27 247.27

Descriptions

DSPIC, FLEX LIGHT, BASE BOARD; Silicon Manufacturer:Evidence; Kit Application Type:Communication & Networking; Application Sub Type:FLEX Light Base Board; Kit Contents:Board; Core Architecture:Communication & Networking; Core Sub-Architecture:FLEX Light Base Board; Development Tool Type:FLEX Light Base Board; Kit Features:Light Version Uses Simplified Power Supply Circuitry, Distributed, Battery-powered Applications; MCU Supported Families:dsPIC; Supported Devices:dsPIC33FJ256MC710; Type:Hardware / Software - Eval/Demo Board
Farnell
DSPIC, FLEX LIGHT, BASE BOARD; Silicon Manufacturer:Evidence; Silicon Core Number:(Not Applicable); Kit Application Type:Communication & Networking; Application Sub Type:FLEX Light Base Board; Kit Contents:Board; Core Architecture:Communication & Networking; Core Sub-Architecture:FLEX Light Base Board; Development Tool Type:FLEX Light Base Board; Kit Features:Light Version Uses Simplified Power Supply Circuitry, Distributed, Battery-powered Applications; MCU Supported Families:dsPIC; Supported Devices:dsPIC33FJ256MC710; Type:Hardware / Software - Eval/Demo Board
element14 APAC

Technical Specifications

RoHS Compliant

Documents

Farnell
Datasheet 41 pages 8 years ago

Images


Search for other parts like FLEX001 »