Labfacility FL-240

LOCKNUT, BRASS, M8X1MM; Thread Size (Metric):M8; Material:Brass; Thread Size:M8 x 1mm ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
03P2150 552 Buy Now »
USD
2.72 2.72 2.44 1.51 1.51
Farnell
1633434 612 Buy Now »
GBP
1.38 1.26 1.000 0.794 0.652
element14 APAC
1633434 542 Buy Now »
SGD
2.88 2.65 2.43 2.43 2.43
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
FL-240 Contact ยทยท

Descriptions

LOCKNUT, BRASS, M8X1MM; Thread Size (Metric):M8; Material:Brass; Thread Size:M8 x 1mm ;RoHS Compliant: Yes
Newark
LOCKNUT, BRASS, M8X1MM; Thread Size - Metric:M8; SVHC:No SVHC (20-Jun-2011); Material:Brass; Thread Size:M8 x 1mm
element14 APAC
LOCKNUT, BRASS, M8X1MM; Thread Size:M8; Material:Brass; Thread Size:M8 x 1mm
Farnell

Technical Specifications

Material Brass
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 1 page 8 years ago
element14 APAC
Datasheet 1 page 1 year ago

Images

Alternate Names

LABFACILITY LTD FL-240

Search for other parts like FL-240 »