WIMA FKP2D002201D00JSSD

Cap Film 220pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
Number of Pins2
Technical
Capacitance220 pF
DielectricPP
Dissipation Factor3 %
Insulation Resistance50 GΩ
Life (Hours)300000 hours
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient-200 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth4.5 mm
Height6 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for WIMA FKP2D002201D00JSSD.

Newark
Datasheet9 pages10 years ago
Future Electronics
Datasheet8 pages13 years ago
Datasheet9 pages7 years ago
Farnell
Datasheet3 pages2 years ago
Datasheet4 pages18 years ago
Burklin Elektronik
Datasheet9 pages2 years ago

Inventory History

3 month trend:
+116%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.448
Stock
89,905
29,478
Authorized Distributors
6
11
Capacitance
220 pF
220 pF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
5.9944 mm

Engineering Resources

View Evaluation kits and Reference designs for WIMA FKP2D002201D00JSSD.

Related Parts

Descriptions

Descriptions of WIMA FKP2D002201D00JSSD provided by its distributors.

Cap Film 220pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
FKP film capacitor, 220 pF, ±5 %, 100 V (DC), PP, 5 mm, FKP2D002201D00JSSD
CAP, 220PF, 100V, 5%, PP, POTTED; Capacitance: 220pF; Voltage Rating: 100V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: FKP2 Series; Capacitor Case Style: Potted; Capacitor Termin
Film Capacitor, 220Pf, 100V, Radial 5%; Dielectric Type:Film/Foil Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:220Pf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Wima FKP2D002201D00JSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GMBH & CO KG
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
Number of Pins2
Technical
Capacitance220 pF
DielectricPP
Dissipation Factor3 %
Insulation Resistance50 GΩ
Life (Hours)300000 hours
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient-200 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth4.5 mm
Height6 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for WIMA FKP2D002201D00JSSD.

Newark
Datasheet9 pages10 years ago
Future Electronics
Datasheet8 pages13 years ago
Datasheet9 pages7 years ago
Farnell
Datasheet3 pages2 years ago
Datasheet4 pages18 years ago
Burklin Elektronik
Datasheet9 pages2 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant