WIMA FKP2D001001D00JSSD

Cap Film 100pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
Number of Pins2
Technical
Capacitance100 pF
DielectricPP
Dissipation Factor3 %
Insulation Resistance50 GΩ
Life (Hours)300000 hours
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient-200 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth4.5 mm
Height6 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for WIMA FKP2D001001D00JSSD.

Newark
Datasheet9 pages10 years ago
Future Electronics
Datasheet8 pages13 years ago
Datasheet9 pages7 years ago
Farnell
Datasheet3 pages2 years ago
Datasheet4 pages18 years ago
Burklin Elektronik
Datasheet9 pages2 years ago

Inventory History

3 month trend:
-12.43%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.455
$ 0.455
Stock
88,540
22,731
2,770
Authorized Distributors
7
6
2
Capacitance
100 pF
100 pF
100 pF
Dielectric
PP
PP
PP
Mount
-
Through Hole
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
-
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
-
Height - Seated (Max)
-
5.9944 mm
-

Engineering Resources

View Evaluation kits and Reference designs for WIMA FKP2D001001D00JSSD.

Related Parts

Descriptions

Descriptions of WIMA FKP2D001001D00JSSD provided by its distributors.

Cap Film 100pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Polypropylene Film Capacitor - 100pF, 100VDC, 5%, Radial, Bulk
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount
FKP film capacitor, 100 pF, ±5 %, 100 V (DC), PP, 5 mm, FKP2D001001D00JSSD
CAP, 100PF, 5%, PP, POTTED; Capacitance: 100pF; Voltage Rating: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: FKP2 Series; Capacitor Case Style: Potted; Capacitor Terminals: Radia
Film Capacitor, 100Pf, 100V, Radial 5%; Dielectric Type:Film/Foil Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:100Pf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Wima FKP2D001001D00JSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GMBH & CO KG
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1005979

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
Number of Pins2
Technical
Capacitance100 pF
DielectricPP
Dissipation Factor3 %
Insulation Resistance50 GΩ
Life (Hours)300000 hours
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient-200 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth4.5 mm
Height6 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for WIMA FKP2D001001D00JSSD.

Newark
Datasheet9 pages10 years ago
Future Electronics
Datasheet8 pages13 years ago
Datasheet9 pages7 years ago
Farnell
Datasheet3 pages2 years ago
Datasheet4 pages18 years ago
Burklin Elektronik
Datasheet9 pages2 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant