WIMA FKP2C014701D00JSSD

Cap Film 0.0047uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
Number of Pins2
Technical
Capacitance4.7 nF
DielectricPP
Dissipation Factor4 %
Insulation Resistance50 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient-200 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth4.5 mm
Height6 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for WIMA FKP2C014701D00JSSD.

element14 APAC
Datasheet8 pages13 years ago
Burklin Elektronik
Datasheet9 pages2 years ago
Farnell
Datasheet9 pages3 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-1.91%

Engineering Resources

View Evaluation kits and Reference designs for WIMA FKP2C014701D00JSSD.

Related Parts

Descriptions

Descriptions of WIMA FKP2C014701D00JSSD provided by its distributors.

Cap Film 0.0047uF 63V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
FKP film capacitor, 4.7 nF, ±5 %, 63 V (DC), PP, 5 mm, FKP2C014701D00JSSD
Film Capacitor, Fkp2 Series, 4700 Pf, 5%, Pp (Polypropylene), 63 V Rohs Compliant: Yes |Wima FKP2C014701D00JSSD
CAP, 4700PF, 63V, 5%, PP, THROUGH HOLE; Capacitance: 4700pF; Voltage Rating: 63V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: FKP2 Series; Capacitor Case Style: -; Capacitor Termi

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GMBH & CO KG
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
Number of Pins2
Technical
Capacitance4.7 nF
DielectricPP
Dissipation Factor4 %
Insulation Resistance50 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient-200 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth4.5 mm
Height6 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for WIMA FKP2C014701D00JSSD.

element14 APAC
Datasheet8 pages13 years ago
Burklin Elektronik
Datasheet9 pages2 years ago
Farnell
Datasheet9 pages3 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant