Yageo FKN400JR-73-33R

Res 33 Ohm 5% 4W Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature155 °C
Max Power Dissipation4 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance33 Ω
Tolerance5 %
Dimensions
Length17.5006 mm

Documents

Download datasheets and manufacturer documentation for Yageo FKN400JR-73-33R.

Engineering Resources

View Evaluation kits and Reference designs for Yageo FKN400JR-73-33R.

Related Parts

Descriptions

Descriptions of Yageo FKN400JR-73-33R provided by its distributors.

RES 33 OHM 5% 4W AXIAL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature155 °C
Max Power Dissipation4 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance33 Ω
Tolerance5 %
Dimensions
Length17.5006 mm

Documents

Download datasheets and manufacturer documentation for Yageo FKN400JR-73-33R.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago