TURCK FKFD 4.4-0.5

Connector; Receptacle; 4; 22 AWG; PG 9;4 A; 250 V; Brass; Nickel Plated Brass

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78071646578 0 ··
USD
17.00 17.00 17.00 17.00 17.00
Newark
41M3236 0 ··
USD
17.00 17.00 17.00 17.00 17.00
Allied Electronics
70035946 61 Buy Now »
USD
16.99 16.99 16.99 16.99 16.99
Steven Engineering
FKFD 4.4-0.5 12 Buy Now »
USD
15.30 14.45 12.75 12.75 12.75

Descriptions

SENSOR CONNECTOR
Newark
Connector; Receptacle; 4; 22 AWG; PG 9;4 A; 250 V; Brass; Nickel Plated Brass
Allied Electronics
Female Micro Receptacle Straight Single Keyway 250VAC/300VDC 4A
Carlton-Bates

Technical Specifications

Voltage Rating (DC) 250 V
RoHS Compliant
Number of Conductors 4
Housing Material Nickel Plated Brass
Wire Gauge 22 AWG
Number of Contacts 4
Current Rating 4 A
Gender Male
Contact Plating Gold
Contact Material Brass
Mounting Type Solder Panel
Cable Length 500 mm

Documents

Newark
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 1 page 13 years ago
element14
Datasheet 1 page 7 years ago

Images

Alternate Names

TURCK INC FKFD 4.4-0.5
TURC FKFD 4.4-0.5
KÜBLER FKFD 4.4-0.5
KUBLER FKFD 4.4-0.5
Escha (Turck) FKFD 4.4-0.5
Turck Elektronik FKFD 4.4-0.5

Search for other parts like FKFD 4 »