TURCK FK 4.5-PCB

Connector, M12 Female Receptacle, Panel Mount, 5 PCB Contacts, U1117-44
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialBrass
MountPCB
Technical
Contact GenderFemale
Current Rating4 A
GenderMale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
OrientationRight Angle
TerminationSolder
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for TURCK FK 4.5-PCB.

RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for TURCK FK 4.5-PCB.

Descriptions

Descriptions of TURCK FK 4.5-PCB provided by its distributors.

Connector, M12 Female Receptacle, Panel Mount, 5 PCB Contacts, U1117-44
Female Receptacle Single Keyway 250VAC 4A
Turck, FK 4.5-PCB, U1117-44

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK 4.5PCB
  • FK4.5-PCB
  • FK4.5PCB

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialBrass
MountPCB
Technical
Contact GenderFemale
Current Rating4 A
GenderMale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
OrientationRight Angle
TerminationSolder
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for TURCK FK 4.5-PCB.

RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RatingsIP68
RoHSCompliant