TDK FK28X5R1C105K

Cap Ceramic 1uF 16V X5R 10% Radial 5mm 85°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X5R1C105K.

Upverter
Datasheet22 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.085
$ 0.101
$ 0.101
Stock
1
859
859
Authorized Distributors
1
1
1
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK28X5R1C105K.

Related Parts

Descriptions

Descriptions of TDK FK28X5R1C105K provided by its distributors.

Cap Ceramic 1uF 16V X5R 10% Radial 5mm 85°C
SBU:Dip radial, T.C:X5R, Voltage:1C, Voltage (V):16, Cap Value:105, Tol.:+/-10%
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X5R1C105K.

Upverter
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant