TDK FK26X7R1H474K

Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.9944 mm
Lead Length7 mm
Lead Pitch5 mm
Length5.5118 mm
Width3.5052 mm

Documents

Download datasheets and manufacturer documentation for TDK FK26X7R1H474K.

Newark
Datasheet11 pages22 years ago
Master Electronics
Datasheet22 pages11 years ago
Electro Sonic
Datasheet12 pages22 years ago
DigiKey
Datasheet7 pages22 years ago

Inventory History

3 month trend:
-12.11%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.108
$ 0.108
Stock
1,105
2,319
2,319
Authorized Distributors
4
1
1
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
3.5 mm
6 mm
6 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK26X7R1H474K.

Related Parts

Descriptions

Descriptions of TDK FK26X7R1H474K provided by its distributors.

Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Bulk
CERAMIC CAPACITOR, 0.47UF, 10%, 50V, RAD; CERAMIC CAPACITOR, 0.47UF, 10%, 50V, RADIAL; Capacitance: 0.47µF; Voltage Rating: 50V; Product Range: FK Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Packaging: Each
CAP DISC FK26 0.47UF 50V X7R 10% RDL LS5.0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK26X7R1H474K.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.9944 mm
Lead Length7 mm
Lead Pitch5 mm
Length5.5118 mm
Width3.5052 mm

Documents

Download datasheets and manufacturer documentation for TDK FK26X7R1H474K.

Newark
Datasheet11 pages22 years ago
Master Electronics
Datasheet22 pages11 years ago
Electro Sonic
Datasheet12 pages22 years ago
DigiKey
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant