TDK FK26X7R1E106M

SBU: Dip radial, T.C: X7R, Voltage: 1E, Voltage (V): 25, Cap Value: 106, Tol.: +/-20%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length5.5118 mm
Width3.5052 mm

Documents

Download datasheets and manufacturer documentation for TDK FK26X7R1E106M.

Upverter
Datasheet22 pages11 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-32.05%

Engineering Resources

View Evaluation kits and Reference designs for TDK FK26X7R1E106M.

Related Parts

Descriptions

Descriptions of TDK FK26X7R1E106M provided by its distributors.

SBU:Dip radial, T.C:X7R, Voltage:1E, Voltage (V):25, Cap Value:106, Tol.:+/-20%
CAP DISC FK26 10UF 25V X7R 20% RDL LS5.0
CAP CER 10UF 25V X7R RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length5.5118 mm
Width3.5052 mm

Documents

Download datasheets and manufacturer documentation for TDK FK26X7R1E106M.

Upverter
Datasheet22 pages11 years ago
Datasheet12 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant