TDK FK26C0G2J102J

Cap Ceramic 0.001uF 630V C0G 5% Radial 5mm 125C Tape and Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient300 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth3.5 mm
Height - Seated (Max)5.9944 mm
Lead Length7 mm
Lead Pitch5 mm
Length5.5 mm
Width3.5052 mm

Documents

Download datasheets and manufacturer documentation for TDK FK26C0G2J102J.

Upverter
Datasheet22 pages11 years ago
Datasheet12 pages22 years ago
Future Electronics
Datasheet11 pages22 years ago
Datasheet7 pages22 years ago
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.122
$ 0.122
Stock
500
4,405
4,405
Authorized Distributors
1
4
4
Capacitance
1 nF
-
-
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
-
-
Tolerance
5 %
-
-
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TDK FK26C0G2J102J.

Related Parts

Descriptions

Descriptions of TDK FK26C0G2J102J provided by its distributors.

Cap Ceramic 0.001uF 630V C0G 5% Radial 5mm 125C Tape and Box
FK26 Series 5.5 x 3.5 mm 1 nF 630 V ±5 % Tolerance C0G Radial Ceramic Capacitor
Radial CERAMIC CAPACITOR ceramic capacitor 630V 1nF 5% 300ppm/C
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2214, RADIAL LAEDED, ROHS COMPLIANT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient300 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth3.5 mm
Height - Seated (Max)5.9944 mm
Lead Length7 mm
Lead Pitch5 mm
Length5.5 mm
Width3.5052 mm

Documents

Download datasheets and manufacturer documentation for TDK FK26C0G2J102J.

Upverter
Datasheet22 pages11 years ago
Datasheet12 pages22 years ago
Future Electronics
Datasheet11 pages22 years ago
Datasheet7 pages22 years ago
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant