TDK FK24X5R1C106M

SBU: Dip radial, T.C: X5R, Voltage: 1C, Voltage (V): 16, Cap Value: 106, Tol.: +/-20%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length4.4958 mm
Width2.4892 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK24X5R1C106M.

Related Parts

Descriptions

Descriptions of TDK FK24X5R1C106M provided by its distributors.

SBU:Dip radial, T.C:X5R, Voltage:1C, Voltage (V):16, Cap Value:106, Tol.:+/-20%
CAP DISC FK24 10UF 16V X5R 20% RDL LS5.0
CAP CER 10UF 16V X5R RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length4.4958 mm
Width2.4892 mm

Compliance

Environmental Classification
RoHSCompliant