TDK FK22X5R1C336M

Cap Ceramic 33uF 16V X5R 20% Radial 5mm 85°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Dimensions
Height4 mm
Height - Seated (Max)8.001 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.493 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK22X5R1C336M.

Factory Futures
Datasheet12 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK FK22X5R1C336M.

Related Parts

Descriptions

Descriptions of TDK FK22X5R1C336M provided by its distributors.

Cap Ceramic 33uF 16V X5R 20% Radial 5mm 85°C
SBU:Dip radial, T.C:X5R, Voltage:1C, Voltage (V):16, Cap Value:336, Tol.:+/-20%
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Dimensions
Height4 mm
Height - Seated (Max)8.001 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.493 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK22X5R1C336M.

Factory Futures
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant