TDK FK20X7S1H106K

Cap Ceramic 10uF 50V X7S 10% Radial 5mm 125C Tape and Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length5.5118 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK20X7S1H106K.

Future Electronics
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+155%

Engineering Resources

View Evaluation kits and Reference designs for TDK FK20X7S1H106K.

Related Parts

Descriptions

Descriptions of TDK FK20X7S1H106K provided by its distributors.

Cap Ceramic 10uF 50V X7S 10% Radial 5mm 125C Tape and Box
FK20 Series 5.5 x 4 mm 10 uF 50 V ±10 % Tolerance X7S Radial Ceramic Capacitor
SBU:Dip radial, T.C:X7S, Voltage:1H, Voltage (V):50, Cap Value:106, Tol.:+/-10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height4 mm
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length5.5118 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TDK FK20X7S1H106K.

Future Electronics
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant