TDK FK18X7R1H104K

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TDK FK18X7R1H104K.

Upverter
Datasheet12 pages22 years ago
Arrow Electronics
Datasheet12 pages22 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.07
$ 0.071
$ 0.07
$ 0.071
$ 0.066
$ 0.071
Stock
950
29,019
12,750
121,584
180,033
20,968
Authorized Distributors
1
2
1
2
4
3
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
-
-
-
Mount
Through Hole
-
Through Hole
-
-
-
Case/Package
Radial
Dipped
Radial
Radial
Radial
Radial
Voltage Rating (DC)
50 V
-
-
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
-
-
-
Height
2.5 mm
-
5.5 mm
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TDK FK18X7R1H104K.

Related Parts

Descriptions

Descriptions of TDK FK18X7R1H104K provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
Operational Amplifiers - Op Amps Dual General-Purpose Op Amp
Halogenated Dipped Radial / Bulk Rohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TDK FK18X7R1H104K.

Upverter
Datasheet12 pages22 years ago
Arrow Electronics
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant