TDK FK18X5R1E105K

Cap Ceramic 1uF 25V X5R 10% Radial 2.5mm 85C Tape and Box
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Inventory History

3 month trend:
-66.24%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.037
$ 0.037
Stock
2,078
851
851
Authorized Distributors
1
2
2
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK18X5R1E105K.

Related Parts

Descriptions

Descriptions of TDK FK18X5R1E105K provided by its distributors.

Cap Ceramic 1uF 25V X5R 10% Radial 2.5mm 85C Tape and Box
SBU: Dip radial, T.C: X5R, Voltage: 1E, Voltage (V): 25, Cap Value: 105, Tol.: +/-10%
Radial CERAMIC CAPACITOR FK 25V 1muF ±10% X5R
Halogenated Dipped Radial / Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant