TDK FK18X5R1C684K

Cap Ceramic 0.68uF 16V X5R 10% Radial 2.5mm 85°C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 nF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width5.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK18X5R1C684K.

Related Parts

Descriptions

Descriptions of TDK FK18X5R1C684K provided by its distributors.

Cap Ceramic 0.68uF 16V X5R 10% Radial 2.5mm 85°C
SBU:Dip radial, T.C:X5R, Voltage:1C, Voltage (V):16, Cap Value:684, Tol.:+/-10%
Radial CERAMIC CAPACITOR FK 16V 0.68muF ±10% X5R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 nF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width5.5 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant