TDK FK18X5R1A475K

FK18 Series 4 x 2.5 mm 4.7 uF 10 V ±10 % Tolerance X5R Radial Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TDK FK18X5R1A475K.

Future Electronics
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-1.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.088
$ 0.085
Stock
1,177
1,258
Authorized Distributors
1
1
Capacitance
4.7 µF
4.7 µF
Dielectric
X5R
X5R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK18X5R1A475K.

Related Parts

Descriptions

Descriptions of TDK FK18X5R1A475K provided by its distributors.

FK18 Series 4 x 2.5 mm 4.7 uF 10 V ±10 % Tolerance X5R Radial Ceramic Capacitor
Cap Ceramic 4.7uF 10V X5R 10% Radial 2.5mm 85°C
SBU:Dip radial, T.C:X5R, Voltage:1A, Voltage (V):10, Cap Value:475, Tol.:+/-10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TDK FK18X5R1A475K.

Future Electronics
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant