TDK FK18X5R1A334K

SBU: Dip radial, T.C: X5R, Voltage: 1A, Voltage (V): 10, Cap Value: 334, Tol.: +/-10%
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 nF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Alternate Parts

Price @ 1000
$ 0.087
$ 0.087
Stock
74
610
610
Authorized Distributors
0
3
3
Capacitance
330 nF
-
-
Dielectric
X5R
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
-
-
Tolerance
10 %
-
-
Height
2.5 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for TDK FK18X5R1A334K.

Related Parts

Descriptions

Descriptions of TDK FK18X5R1A334K provided by its distributors.

SBU: Dip radial, T.C: X5R, Voltage: 1A, Voltage (V): 10, Cap Value: 334, Tol.: +/-10%
Cap Ceramic 0.33uF 10V X5R 10% Radial 2.5mm 85°C
Radial CERAMIC CAPACITOR FK 10V 0.33muF ±10% X5R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 nF
DielectricX5R
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant