TDK FK18C0G1H561J

Cap Ceramic 560pF 50V C0G 5% Radial 2.5mm 125C Tape and Box

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 pF
DielectricC0G
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Dimensions
Height5.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Alternate Parts

Price @ 1000
$ 0.082
$ 0.048
$ 0.048
Stock
531
3,369
3,369
Authorized Distributors
1
2
2
Capacitance
560 pF
560 pF
560 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK18C0G1H561J.

Related Parts

Descriptions

Descriptions of TDK FK18C0G1H561J provided by its distributors.

Cap Ceramic 560pF 50V C0G 5% Radial 2.5mm 125C Tape and Box
FK CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 560pF
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 pF
DielectricC0G
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Dimensions
Height5.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length3.9878 mm
Width2.4892 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant