TDK FK16X7R2A683K

SBU: Dip radial, T.C: X7R, Voltage: 2A, Voltage (V): 100, Cap Value: 683, Tol.: +/-10%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 nF
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Pitch2.4892 mm
Length5.5118 mm
Width3.5052 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK16X7R2A683K.

Related Parts

Descriptions

Descriptions of TDK FK16X7R2A683K provided by its distributors.

SBU:Dip radial, T.C:X7R, Voltage:2A, Voltage (V):100, Cap Value:683, Tol.:+/-10%
CAP DISC FK16 0.068UF 100V X7R 10% RDL LS2.5
CAP CER 0.068UF 100V X7R RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 nF
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Pitch2.4892 mm
Length5.5118 mm
Width3.5052 mm

Compliance

Environmental Classification
RoHSCompliant