Try the Octopart BOM Tool! Ad
octopart.com

Fischer Elektronik FK 244 13 D3 PAK

Heat Sink Passive TO-252/TO-263/TO-268/SO-8/SO-14/SO-16/SO-10/SOT-223 SMD 19.5°C/W Copper

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
FK 244 13 D3 PAK 240 Buy Now »
USD
0.427 0.427
Newark
34M6224 216 Buy Now »
USD
2.09 2.09 1.89 1.42 1.42
Chip One Stop Japan
C1S227300000228 22 Buy Now »
USD
1.68 1.68 1.68 1.68
Chip One Stop Global
C1S227300000228 22 Buy Now »
USD
1.68 1.68 1.68 1.68
Allied Electronics
70748498 0 ··
USD
1.95 1.90 1.38 1.38
Distrelec
FK 244 13 D3 PAK 22 Buy Now »
EUR
1.02 0.930 0.850 0.850 0.850
RS Components
6988120 530 Buy Now »
Avnet Europe
FK 244 13 D3 PAK 0 ··
USD
1.06 0.704 0.603
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FK 244 13 D3 PAK Contact Send RFQ »
XS Micro
FK 244 13 D3 PAK Contact ··

Descriptions

HEAT SINK, FOR D-PAK, 19.5°C/W; Packages Cooled:TO-268; Thermal Resistance:19.5°C/W; Width:13mm; Height:10mm; Length:22.8mm; Heat Sink Material:Copper; External Depth:22.8mm; External Height:13mm; External Length / Height:31mm; External Width:13mm; Fixing Centres:18mm; Fixing Hole Diameter:8mm; Fixing Style:Clip-on; Material:Copper; Mounting Type:Clip-on; Package / Case:D3-PAK; Row Pitch:10mm; Surface Finish:Plain
element14 APAC
Heat sink [Fischer Elektronik] FK 244 13 D3 PAK Heat sink
Distrelec
Heat Sink Passive TO-252/TO-263/TO-268/SO-8/SO-14/SO-16/SO-10/SOT-223 SMD 19.5°C/W Copper
Avnet Europe
HEAT SINK, FOR D-PAK, 19.5°C/W; Case Style:D3-PAK; Thermal Resistance:19.5°C/W; Mounting Type:Clip-on; Length:22.8mm; External Height:13mm; Width, External:13mm; External Depth:22.8mm; External Length / Height:31mm; Material:Copper; Surface Finish:Plain; Fixing Centres:18mm; Fixing Hole Diameter:8mm; Fixing Style:Clip-on; Row Pitch:10mm
Farnell
HEAT SINK, FOR D-PAK, 19.5°C/W; Case Style:D3-PAK; Thermal Resistance:19.5°C/W; Mounting Type:Clip-on; Length:22.8mm; External Height:13mm; Width, External:13mm; External Depth:22.8mm; External Length / Height:31mm; Material:Copper; ;RoHS Compliant: Yes
Newark
Heat Sink Passive TO-252/TO-263/TO-268/SO-8/SO-14/SO-16/SO-10/SOT-223 SMD Copper 19.5K/W
Verical
Heatsink, TO-268, 19.5K/W, 31 x 13 x 10mm, Solder Mount
Allied Electronics
Heatsink D3 PAK 19.5.K/W
RS Components

Technical Specifications

Size-Height 10 mm
Material Copper
Size-Length 22.8 mm
Thermal Resistance 19.5 K/W
RoHS Compliant
REACH SVHC Compliance No SVHC

Documents

Newark
Datasheet 1 page 10 years ago

Images

Alternate Names

FIS FK 244 13 D3 PAK
FISCHERELE FK 244 13 D3 PAK
FSH FK 244 13 D3 PAK
FISCHER ELEKTRONIK GMBH & CO KG FK 244 13 D3 PAK

Search for other parts like FK 244 »