Sponsored
SIMILAR Equivalent to Fairchild Semiconductor FJN13003TA
Texas Instruments LP395Z/LFT1
Ultra Reliable Power Transistor 3-Pin TO-92 T/R

Fairchild Semiconductor FJN13003TA

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
FJN13003TA 3,568 Buy Now »
USD
0.160 0.160 0.150 0.130 0.130
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
FJN13003TA 4,401 ··
Ewing Components
FJN13003TA 7,100 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FJN13003TA Contact ··
Touchstone Systems
FJN13003TA Contact Send RFQ »
TransparentC
FJN13003TA Contact Send RFQ »

Technical Specifications

Current Rating 1.5 A
Voltage Rating (DC) 400 V
Case / Package / Footprint TO-92
Mounting Type Through Hole
Power Dissipation 1.1 W
Polarity NPN
Lead-Free Status Lead Free
Packaging Ammo Pack
Breakdown Voltage [Collector to Base] 700 V
Lifecycle Status Obsolete
RoHS Compliant

Documents

Digi-Key
Datasheet 5 pages 15 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Compliance Statements
Reach Statement 2 pages 4 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago

Alternate Names

FAIRCHILD FJN13003TA
FSC FJN13003TA
FAIR FJN13003TA
QTC FJN13003TA
FAI FJN13003TA
FAIRCHIL FJN13003TA
FAIRCHILD SEMI FJN13003TA
FCS FJN13003TA
QT OPTO FJN13003TA
FAIRCH FJN13003TA
SPT FJN13003TA
FAIRCHILD SEMICONDUCTOR CORP FJN13003TA
FAIRCHI FJN13003TA
FAIRC FJN13003TA
FARICHILD FJN13003TA
FAIRCHLD FJN13003TA
FCH FJN13003TA
FARA FJN13003TA
FDS FJN13003TA
FAIRCHILD SEMICONDUC FJN13003TA
NSC/FSC FJN13003TA
SIGNAL PROCESSING TECHNOLOGIES FJN13003TA
FAIRCHILD SEMIC FJN13003TA
OTHER FJN13003TA
FAIRCHICD FJN13003TA

Search for other parts like FJN13003 »