Taiyo Yuden FI212B396001-T

Electromechanical Filter 3960MHz Freq. 2000MHz to 4000MHz 50Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins4
Technical
Bandwidth1.584 GHz
CompositionCeramic
Frequency3.96 GHz
Impedance50 Ω
Insertion Loss (dB)2.7 dB
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Dimensions
Height990.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden FI212B396001-T.

Newark
Datasheet15 pages10 years ago
Farnell
Datasheet14 pages11 years ago
Electro Sonic
Datasheet18 pages4 years ago
Datasheet17 pages14 years ago
Datasheet10 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden FI212B396001-T.

Descriptions

Descriptions of Taiyo Yuden FI212B396001-T provided by its distributors.

Electromechanical Filter 3960MHz Freq. 2000MHz to 4000MHz 50Ohm
FILTER, BAND PASS, 0805, 50 OHM, SURFACE MOUNT-SMD
Ceramic Filters Band Pass 3960MHzFrequency 3dB 50Ohm SMD 4Pin T/R
ELECTROMECHANICAL FILTER 50OHM
FILTER BANDPASS 3.1-4.9GHZ UWB
Product Description Demo for Development.
Filter, Band Pass, 805, 50 Ohm, Smd; Attenuation @ Reject Band Min:33Db; Bandpass Insertion Loss Max:2.7Db; Filter Case:0805; Filter Terminals:Surface Mount; Filter Type:Band Pass; Impedance Typ:50Ohm; No. Of Pins:4 Rohs Compliant: Yes |Taiyo Yuden FI212B396001-T

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • FI 212B396001-T

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins4
Technical
Bandwidth1.584 GHz
CompositionCeramic
Frequency3.96 GHz
Impedance50 Ω
Insertion Loss (dB)2.7 dB
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Dimensions
Height990.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden FI212B396001-T.

Newark
Datasheet15 pages10 years ago
Farnell
Datasheet14 pages11 years ago
Electro Sonic
Datasheet18 pages4 years ago
Datasheet17 pages14 years ago
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant