JAE Electronics FI-X30H

LOW PROFILE PCB TO CABLE PLUG, 1MM PITCH, 30 CONTACTS

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
670-1214-ND 395 Buy Now »
USD
3.28 3.14 2.62 1.90 1.77
Heilind Electronics
JAEFI-X30H 2,355 Buy Now »
USD
2.41 2.41 2.08 1.96 1.93
Mouser
656-FI-X30H 197 Buy Now »
USD
3.27 3.01 2.62 1.89 1.76
Heilind Asia
JAEFI-X30H 330 Buy Now »
USD
0.266 0.266 0.266 0.266 0.266
Allied Electronics
70040054 232 Buy Now »
USD
1.56 1.56 1.56 1.56 1.56
Newark
74M1146 0 ··
Edge Electronics
FI-X30H 0 ··
Farnell
1519730 0 ··
GBP
1.78 1.78 1.52 1.12 0.818
element14 APAC
1519730 0 ··
SGD
5.13 4.92 4.10 2.97 2.97
Rutronik
COREC18057 0 ··
EUR
1.95 1.76 1.76
RS Components
435756 1,490 Buy Now »
GBP
1.65 1.37 1.16 1.02
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PSC Electronics
FI-X30H 4,118 Buy Now »
USD
1.44 1.44 1.39 1.28 1.28
SPEC
FI-X30H 8 ··
Interstate Connecting Components
FI-X30H 2,355 Buy Now »
STLAA.com
FI-X30H 1,602 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FI-X30H Contact ··
Touchstone Systems
FI-X30H Contact Send RFQ »
XS Micro
FI-X30H Contact ··

Descriptions

SMT Wire to Board Connectors 30P CRIMP PLUG HOUSING
Mouser
LOW PROFILE PCB TO CABLE PLUG, 1MM PITCH, 30 CONTACTS
Allied Electronics
CONN PLUG HOUSING 1MM 30POS
Digi-Key
HOUSING, CRIMP, LVDS, 30WAY; Connector Type:Wire-to-Board; Ways, No. of:30; Lead Spacing:1mm; Termination Method:Crimp; Contact Material:Copper Alloy; Series:FI; Contact Plating:Tin; Rows, No. of:1; Current Rating:1A; Insulation Resistance:100Mohm; Resistance, Contact:40mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Wire Size, AWG Max:28AWG; Wire Size, AWG Min:32AWG
Farnell
HOUSING, CRIMP, LVDS, 30WAY; Connector Type:Wire to Board; Series:FI; Contact Termination:Crimp; Gender:Plug; No. of Contacts:30; No. of Rows:1; Pitch Spacing:1mm; Contact Plating:Tin; Contact Material:Copper; Contact Material:Copper Alloy; Contact Resistance:40mohm; Current Rating:1A; Insulation Resistance:100Mohm; Lead Spacing:1mm; No. of Ways:30; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Wire Size AWG Max:28AWG; Wire Size AWG Min:32AWG
element14 APAC
HOUSING, CRIMP, LVDS, 30WAY; Connector Type:Wire-to-Board; Ways, No. of:30; Lead Spacing:1mm; Termination Method:Crimp; Material, Contact:Copper Alloy; Series:FI; Plating, Contact:Tin; Rows, No. of:1; Current Rating:1A; Insulation ;RoHS Compliant: Yes
Newark
CONN PLUG HOUSING 1MM 30POS
SPEC
30 POS FEMALE CONN ROHS
PSC Electronics
30P PLUG HOUSING 1,00MM
Rutronik
LVDS 30 WAY CRIMP HOUSING
RS Components

Technical Specifications

RoHS Compliant
Contact Plating Tin
Contact Material Copper
Gender Male
Number of Positions 30
Contact Resistance 40 mΩ
Mounting Type PCB
Insulation Resistance 100 MΩ
Number of Contacts 30
Current Rating 1 A
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 4 pages 8 years ago
Mouser
Datasheet 4 pages 16 years ago
Allied Electronics
Datasheet 9 pages 8 years ago

Images

Alternate Names

JAE FI-X30H
JAE ELECTRONICS INC FI-X30H
JAPAN AVIATION ELECTRONICS FI-X30H
JAPAN AVIATION ELECTRONICS INDUSTRY FI-X30H
JAPAN AVIATION ELECTRONICS (JAE) FI-X30H
JAPAN AVIATION ELECTRONICS IND FI-X30H
Japan Aviation Electronics Industry Ltd FI-X30H
JAE ELEC FI-X30H
JAE ELECT FI-X30H
JAE ELECTRONICS (VA) FI-X30H
JAE ELECTRON FI-X30H
JAE Electronic FI-X30H
Japan Aviation (JAE) FI-X30H
Jae Electr FI-X30H
JAE - Japan Aviation Electronics IndustryLimited FI-X30H
JAE / JAPAN AVIATION ELEC FI-X30H
JAE EUROPE LTD FI-X30H
JAE - JAPAN AVIATION ELECTRONICS FI-X30H

Search for other parts like FI-X30 »