JAE Electronics FI-S20P-HFE

Conn Header SMD R/a 20POS 1.25MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeMale Pin, Receptacle
Contact LocationSide
Contact Resistance40 mΩ
Current Rating1 A
Fastening TypeFriction
GenderFemale
Insulation Resistance100 MΩ
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationSMD/SMT
Dimensions
Lead Pitch1.25 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-S20P-HFE.

element14 APAC
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages16 years ago
Mouser
Datasheet1 page20 years ago

Inventory History

3 month trend:
-28.09%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics FI-S20P-HFE.

Related Parts

Descriptions

Descriptions of JAE Electronics FI-S20P-HFE provided by its distributors.

CONN HEADER SMD R/A 20POS 1.25MM
HEADER, LVDS, R/A, 1.25mm, 20WAY; Pitch Spacing:1.25mm; No. of Contacts:20Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface
HEADER, LVDS, R/A, 1.25MM, 20WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:20; Lead Spacing:1.25mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:FI; Contact Plating:Gold; Rows, No. of:1; Current Rating:1A; Insulation Resistance:100Mohm; Resistance, Contact:40mohm; Wire Size, AWG Max:28AWG; Wire Size, AWG Min:32AWG

Images

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeMale Pin, Receptacle
Contact LocationSide
Contact Resistance40 mΩ
Current Rating1 A
Fastening TypeFriction
GenderFemale
Insulation Resistance100 MΩ
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationSMD/SMT
Dimensions
Lead Pitch1.25 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-S20P-HFE.

element14 APAC
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages16 years ago
Mouser
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant